RES 453 OHM 1/4W 0.1% 1206 - TNPW1206453RBEEN
| Digi-Key Part Number | TNPW1206453RBEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW1206453RBEEN | |||
| Description | RES 453 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206453RBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 453 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206453RBEEN TNPW1206453RBEEN |
TNPW1206453RBEEN Specification Sheet
RES 453 OHM 1/4W 0.1% 1206 - TNPW1206453RBEEN (TNPW1206453RBEEN-ND)
Related parts:RES 4.53 OHM 1/4W 1% 1206 SMD - RMC 1/8 4.53 1% R
Order 'res 4.53 ohm 1/4w 1% 1206 smd - RMC 1/8 4.53 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84.531%R-ND.
RES 45.3 OHM 1/4W 1% 1206 SMD - RMC 1/8 45.3 1% R
Order 'res 45.3 ohm 1/4w 1% 1206 smd - RMC 1/8 45.3 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/845.31%R-ND.
RES 453 OHM 1/4W 1% 1206 SMD - RMC 1/8 453 1% R
Order 'res 453 ohm 1/4w 1% 1206 smd - RMC 1/8 453 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84531%R-ND.
RES 453 OHM METAL FILM .50W 1% - SFR16S0004530FR500
Order 'res 453 ohm metal film .50w 1% - SFR16S0004530FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED453R0F12AF5-ND.
RES 45.3 OHM METAL FILM .50W 1% - SFR16S0004539FR500
Order 'res 45.3 ohm metal film .50w 1% - SFR16S0004539FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED45R30F12AF5-ND.
RES 45.3 OHM METAL FILM .40W 1% - SFR2500004539FR500
Order 'res 45.3 ohm metal film .40w 1% - SFR2500004539FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED45R30F12AF5-ND.
RES 453 OHM METAL FILM .60W 1% - MRS25000C4530FRP00
Order 'res 453 ohm metal film .60w 1% - MRS25000C4530FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC453R0F12AF5-ND.
RES 45.3 OHM METAL FILM .60W 1% - MRS25000C4539FRP00
Order 'res 45.3 ohm metal film .60w 1% - MRS25000C4539FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC45R30F12AF5-ND.
RES 4.53 OHM MTL FILM .40W 1% TR - 5063JD4R530F12AF5
Order 'res 4.53 ohm mtl film .40w 1% tr - 5063JD4R530F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD4R530F12AF5-ND.
RES 4.53 OHM METL FILM .60W 1% T - B0207C4R530F5T
Order 'res 4.53 ohm metl film .60w 1% t - B0207C4R530F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C4R530F5T-ND.
RES 453 OHM METAL FILM .40W 1% - 5063JD453R0F12AF5BC
Order 'res 453 ohm metal film .40w 1% - 5063JD453R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC453XCT-ND.
RES 45.3 OHM METAL FILM .40W 1% - 5063JD45R30F12AF5BC
Order 'res 45.3 ohm metal film .40w 1% - 5063JD45R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC45.3XCT-ND.
RES 45.3 OHM METL FILM .40W 1% T - 5063JD45R30F12AF5BC
Order 'res 45.3 ohm metl film .40w 1% t - 5063JD45R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC45.3XTR-ND.
RES 453 OHM METL FILM .40W 1% T/ - 5063JD453R0F12AF5BC
Order 'res 453 ohm metl film .40w 1% t/ - 5063JD453R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC453XTR-ND.
RES 453 OHM METAL FILM .40W 1% - 5043ED453R0F12AF5BC
Order 'res 453 ohm metal film .40w 1% - 5043ED453R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC453YCT-ND.
Send this link via E-Mail
Help With This Screen