Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 453K OHM 1/4W 0.1% 1206 - TNPW1206453KBEEA

Digi-Key Part Number TNPW1206453KBEEA-ND
Price Break
5000
Unit Price
.70400
Extended Price
3520.00
Manufacturer Part NumberTNPW1206453KBEEA
DescriptionRES 453K OHM 1/4W 0.1% 1206
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW1206453KBEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms453K
Power (Watts)0.25W, 1/4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working200V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW1206453KBEEA
TNPW1206453KBEEA

TNPW1206453KBEEA Specification Sheet

Image of RES 453K OHM 1/4W 0.1% 1206 - TNPW1206453KBEEA

RES 453K OHM 1/4W 0.1% 1206 - TNPW1206453KBEEA (TNPW1206453KBEEA-ND)

Related parts:
RES 4.53K OHM 1/4W 1% 1206 SMD - RMC 1/8 4.53K 1% G
 Order 'res 4.53k ohm 1/4w 1% 1206 smd - RMC 1/8 4.53K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84.53K1%G-ND.
RES 4.53K OHM 1/4W 1% 1206 SMD - RMC 1/8 4.53K 1% R
 Order 'res 4.53k ohm 1/4w 1% 1206 smd - RMC 1/8 4.53K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84.53K1%R-ND.
RES 45.3K OHM 1/4W 1% 1206 SMD - RMC 1/8 45.3K 1% R
 Order 'res 45.3k ohm 1/4w 1% 1206 smd - RMC 1/8 45.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/845.3K1%R-ND.
RES 453K OHM 1/4W 1% 1206 SMD - RMC 1/8 453K 1% G
 Order 'res 453k ohm 1/4w 1% 1206 smd - RMC 1/8 453K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8453K1%G-ND.
RES 453K OHM 1/4W 1% 1206 SMD - RMC 1/8 453K 1% R
 Order 'res 453k ohm 1/4w 1% 1206 smd - RMC 1/8 453K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8453K1%R-ND.
RES 453K OHM METAL FILM .50W 1% - SFR16S0004533FR500
 Order 'res 453k ohm metal film .50w 1% - SFR16S0004533FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED453K0F12AF5-ND.
RES 45.3K OHM METAL FILM .50W 1% - SFR16S0004532FR500
 Order 'res 45.3k ohm metal film .50w 1% - SFR16S0004532FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED45K30F12AF5-ND.
RES 453K OHM METAL FILM .40W 1% - SFR2500004533FR500
 Order 'res 453k ohm metal film .40w 1% - SFR2500004533FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED453K0F12AF5-ND.
RES 453K OHM METAL FILM .60W 1% - MRS25000C4533FRP00
 Order 'res 453k ohm metal film .60w 1% - MRS25000C4533FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC453K0F12AF5-ND.
RES 45.3K OHM METAL FILM .60W 1% - MRS25000C4532FRP00
 Order 'res 45.3k ohm metal film .60w 1% - MRS25000C4532FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC45K30F12AF5-ND.
RES 4.53K OHM METAL FILM .60W 1% - MRS25000C4531FRP00
 Order 'res 4.53k ohm metal film .60w 1% - MRS25000C4531FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC4K530F12AF5-ND.
RES 453K OHM METAL FILM .40W 1% - 5063JD453K0F12AF5BC
 Order 'res 453k ohm metal film .40w 1% - 5063JD453K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC453KXCT-ND.
RES 45.3K OHM METAL FILM .40W 1% - 5063JD45K30F12AF5BC
 Order 'res 45.3k ohm metal film .40w 1% - 5063JD45K30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC45.3KXCT-ND.
RES 453K OHM METL FILM .40W 1% T - 5063JD453K0F12AF5BC
 Order 'res 453k ohm metl film .40w 1% t - 5063JD453K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC453KXTR-ND.
RES 45.3K OHM MTL FILM .40W 1% T - 5063JD45K30F12AF5BC
 Order 'res 45.3k ohm mtl film .40w 1% t - 5063JD45K30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC45.3KXTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 453K OHM 1/4W .5% 1206 - RG3216P-4533-D-T5 Next: RES 453K OHM 1/4W 0.1% 1206 - TNPW1206453KBEEN