44.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120644K2BEEN
RES 44.2K OHM 1/4W 0.1% 1206 - TNPW120644K2BEEN - Resistors
| Digi-Key Part Number | TNPW120644K2BEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW120644K2BEEN | |||
| Description | RES 44.2K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW120644K2BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 44.2K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW120644K2BEEN TNPW120644K2BEEN |
TNPW120644K2BEEN Specification Sheet
RES 44.2K OHM 1/4W 0.1% 1206 - TNPW120644K2BEEN (TNPW120644K2BEEN-ND) - Resistors
Related parts 44.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120644K2BEEN44.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120644K2BEEN
Order 'res 44.2k ohm 1/4w 0.1% 1206 - TNPW120644K2BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120644K2BEEN-ND.
442K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206442KBEEA
Order 'res 442k ohm 1/4w 0.1% 1206 - TNPW1206442KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206442KBEEA-ND.
442K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206442KBEEN
Order 'res 442k ohm 1/4w 0.1% 1206 - TNPW1206442KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206442KBEEN-ND.
442K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206442KBETA
Order 'res 442k ohm 1/4w 0.1% 1206 - TNPW1206442KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206442KBETA-ND.
44.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120644K2BEEA
Order 'res 44.2k ohm 1/4w 0.1% 1206 - TNPW120644K2BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120644K2BEEA-ND.
44.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120644K2BETA
Order 'res 44.2k ohm 1/4w 0.1% 1206 - TNPW120644K2BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120644K2BETA-ND.
4.42K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12064K42BEEA
Order 'res 4.42k ohm 1/4w 0.1% 1206 - TNPW12064K42BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12064K42BEEA-ND.
4.42K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12064K42BEEN
Order 'res 4.42k ohm 1/4w 0.1% 1206 - TNPW12064K42BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12064K42BEEN-ND.
4.42K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12064K42BETA
Order 'res 4.42k ohm 1/4w 0.1% 1206 - TNPW12064K42BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12064K42BETA-ND.
100K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206100KBEEA
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100KACTR-ND.
100K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206100KBEEN
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBEEN-ND.
100K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206100KBETA
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBETA-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206100RBEEA
Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100ACTR-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206100RBEEN
Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100RBEEN-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206100RBETA
Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100RBETA-ND.
Options for 44.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120644K2BEEN
Send this link via E-Mail
Help With This Screen
