RES 44.2K OHM 1/4W 0.1% 1206 - TNPW120644K2BEEA - Resistors
| Digi-Key Part Number | TNPW120644K2BEEA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW120644K2BEEA | |||
| Description | RES 44.2K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW120644K2BEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 44.2K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW120644K2BEEA TNPW120644K2BEEA |
TNPW120644K2BEEA Specification Sheet
RES 44.2K OHM 1/4W 0.1% 1206 - TNPW120644K2BEEA (TNPW120644K2BEEA-ND) - Resistors
Related parts Resistors :RES 44.2K OHM 1/4W 0.1% 1206 - TNPW120644K2BEEA
Order 'res 44.2k ohm 1/4w 0.1% 1206 - TNPW120644K2BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120644K2BEEA-ND.
RES 442K OHM 1/4W 1% 1206 SMD - CRCW1206442KFKEA
Order 'res 442k ohm 1/4w 1% 1206 smd - CRCW1206442KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-442KFCT-ND.
RES 4.42K OHM 1/4W 1% 1206 SMD - CRCW12064K42FKEA
Order 'res 4.42k ohm 1/4w 1% 1206 smd - CRCW12064K42FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.42KFCT-ND.
RES 44.2K OHM 1/4W 1% 1206 SMD - CRCW120644K2FKEA
Order 'res 44.2k ohm 1/4w 1% 1206 smd - CRCW120644K2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-44.2KFCT-ND.
RES 442K OHM 1/4W 1% 1206 SMD - CRCW1206442KFKEA
Order 'res 442k ohm 1/4w 1% 1206 smd - CRCW1206442KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-442KFDKR-ND.
RES 44.2K OHM 1/4W 1% 1206 SMD - CRCW120644K2FKEA
Order 'res 44.2k ohm 1/4w 1% 1206 smd - CRCW120644K2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-44.2KFDKR-ND.
RES 4.42K OHM 1/4W 1% 1206 SMD - CRCW12064K42FKEA
Order 'res 4.42k ohm 1/4w 1% 1206 smd - CRCW12064K42FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.42KFDKR-ND.
RES 442K OHM 1/4W 1% 1206 SMD - CRCW1206442KFKEA
Order 'res 442k ohm 1/4w 1% 1206 smd - CRCW1206442KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-442KFTR-ND.
RES 4.42K OHM 1/4W 1% 1206 SMD - CRCW12064K42FKEA
Order 'res 4.42k ohm 1/4w 1% 1206 smd - CRCW12064K42FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.42KFTR-ND.
RES 44.2K OHM 1/4W 1% 1206 SMD - CRCW120644K2FKEA
Order 'res 44.2k ohm 1/4w 1% 1206 smd - CRCW120644K2FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-44.2KFTR-ND.
RES 442K OHM 1/4W 1% 1206 SMD - CRCW1206442KFKTA
Order 'res 442k ohm 1/4w 1% 1206 smd - CRCW1206442KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206442KFKTA-ND.
RES 44.2K OHM 1/4W 1% 1206 SMD - CRCW120644K2FKTA
Order 'res 44.2k ohm 1/4w 1% 1206 smd - CRCW120644K2FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120644K2FKTA-ND.
RES 4.42K OHM 1/4W 1% 1206 SMD - CRCW12064K42FKTA
Order 'res 4.42k ohm 1/4w 1% 1206 smd - CRCW12064K42FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12064K42FKTA-ND.
RES 442K OHM 1/4W 0.1% 1206 - TNPW1206442KBEEA
Order 'res 442k ohm 1/4w 0.1% 1206 - TNPW1206442KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206442KBEEA-ND.
RES 442K OHM 1/4W 0.1% 1206 - TNPW1206442KBEEN
Order 'res 442k ohm 1/4w 0.1% 1206 - TNPW1206442KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206442KBEEN-ND.
Send this link via E-Mail
Help With This Screen
