442 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206442RBETA
RES 442 OHM 1/4W 0.1% 1206 - TNPW1206442RBETA - Resistors
| Digi-Key Part Number | TNPW1206442RBETA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW1206442RBETA | |||
| Description | RES 442 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 442 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206442RBETA
| Technical/Catalog Information | TNPW1206442RBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 442 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1206442RBETA TNPW1206442RBETA |
TNPW1206442RBETA Specification Sheet
RES 442 OHM 1/4W 0.1% 1206 - TNPW1206442RBETA (TNPW1206442RBETA-ND) - Resistors
Related parts 442 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206442RBETA44.2 Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale (VA) CMF5044R200FHEB
Order 'res 44.2 ohm 1% 50ppm 1/4w - CMF5044R200FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF44.2QFCT-ND.
442 Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale (VA) CMF50442R00FHEB
Order 'res 442 ohm 1% 50ppm 1/4w - CMF50442R00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF442QFCT-ND.
442 Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale CMF50442R00FHEB
Order 'res 442 ohm 1% 50ppm 1/4w - CMF50442R00FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF442QFTR-ND.
44.2 Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale CMF5044R200FHEB
Order 'res 44.2 ohm 1% 50ppm 1/4w - CMF5044R200FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF44.2QFTR-ND.
442 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512442RFKEG
Order 'res 442 ohm 1w 1% 2512 smd - CRCW2512442RFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-442AFCT-ND.
44.2 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251244R2FKEG
Order 'res 44.2 ohm 1w 1% 2512 smd - CRCW251244R2FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-44.2AFCT-ND.
442 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512442RFKEG
Order 'res 442 ohm 1w 1% 2512 smd - CRCW2512442RFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-442AFDKR-ND.
44.2 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251244R2FKEG
Order 'res 44.2 ohm 1w 1% 2512 smd - CRCW251244R2FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-44.2AFDKR-ND.
44.2 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251244R2FKEG
Order 'res 44.2 ohm 1w 1% 2512 smd - CRCW251244R2FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-44.2AFTR-ND.
442 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512442RFKEG
Order 'res 442 ohm 1w 1% 2512 smd - CRCW2512442RFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-442AFTR-ND.
442 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512442RFKTG
Order 'res 442 ohm 1w 1% 2512 smd - CRCW2512442RFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512442RFKTG-ND.
44.2 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251244R2FKTG
Order 'res 44.2 ohm 1w 1% 2512 smd - CRCW251244R2FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251244R2FKTG-ND.
4.42 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25124R42FNEG
Order 'res 4.42 ohm 1w 1% 2512 smd - CRCW25124R42FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25124R42FNEG-ND.
4.42 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25124R42FNTG
Order 'res 4.42 ohm 1w 1% 2512 smd - CRCW25124R42FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25124R42FNTG-ND.
4.42 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25124R42FKEG
Order 'res 4.42 ohm 1w 1% 2512 smd - CRCW25124R42FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25124R42FKEG-ND.
Options for 442 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206442RBETA
Send this link via E-Mail
Help With This Screen
