RES 442K OHM 1/4W 0.1% 1206 - TNPW1206442KBEEN
| Digi-Key Part Number | TNPW1206442KBEEN-ND |
1000 |
.70400 |
Extended Price
704.00 |
| Manufacturer Part Number | TNPW1206442KBEEN | |||
| Description | RES 442K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206442KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 442K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206442KBEEN TNPW1206442KBEEN |
TNPW1206442KBEEN Specification Sheet
RES 442K OHM 1/4W 0.1% 1206 - TNPW1206442KBEEN (TNPW1206442KBEEN-ND)
Related parts:RES 4.42K OHM 1/4W 1% 1206 SMD - RMC 1/8 4.42K 1% G
Order 'res 4.42k ohm 1/4w 1% 1206 smd - RMC 1/8 4.42K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84.42K1%G-ND.
RES 4.42K OHM 1/4W 1% 1206 SMD - RMC 1/8 4.42K 1% R
Order 'res 4.42k ohm 1/4w 1% 1206 smd - RMC 1/8 4.42K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84.42K1%R-ND.
RES 44.2K OHM 1/4W 1% 1206 SMD - RMC 1/8 44.2K 1% R
Order 'res 44.2k ohm 1/4w 1% 1206 smd - RMC 1/8 44.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/844.2K1%R-ND.
RES 442K OHM 1/4W 1% 1206 SMD - RMC 1/8 442K 1% R
Order 'res 442k ohm 1/4w 1% 1206 smd - RMC 1/8 442K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8442K1%R-ND.
RES 442K OHM METAL FILM .50W 1% - SFR16S0004423FR500
Order 'res 442k ohm metal film .50w 1% - SFR16S0004423FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED442K0F12AF5-ND.
RES 44.2K OHM METAL FILM .50W 1% - SFR16S0004422FR500
Order 'res 44.2k ohm metal film .50w 1% - SFR16S0004422FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED44K20F12AF5-ND.
RES 4.42K OHM METAL FILM .50W 1% - SFR16S0004421FR500
Order 'res 4.42k ohm metal film .50w 1% - SFR16S0004421FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED4K420F12AF5-ND.
RES 44.2K OHM MET FILM .40W 1% - SFR2500004422FR500
Order 'res 44.2k ohm met film .40w 1% - SFR2500004422FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED44K20F12AF5-ND.
RES 4.42K OHM METAL FILM .60W 1% - MRS25000C4421FRP00
Order 'res 4.42k ohm metal film .60w 1% - MRS25000C4421FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC4K420F12AF5-ND.
RES 442K OHM METAL FILM .40W 1% - 5063JD442K0F12AF5BC
Order 'res 442k ohm metal film .40w 1% - 5063JD442K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC442KXCT-ND.
RES 44.2K OHM METAL FILM .40W 1% - 5063JD44K20F12AF5BC
Order 'res 44.2k ohm metal film .40w 1% - 5063JD44K20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC44.2KXCT-ND.
RES 442K OHM METL FILM .40W 1% T - 5063JD442K0F12AF5BC
Order 'res 442k ohm metl film .40w 1% t - 5063JD442K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC442KXTR-ND.
RES 44.2K OHM MTL FILM .40W 1% T - 5063JD44K20F12AF5BC
Order 'res 44.2k ohm mtl film .40w 1% t - 5063JD44K20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC44.2KXTR-ND.
RES 442K OHM METAL FILM .40W 1% - 5043ED442K0F12AF5BC
Order 'res 442k ohm metal film .40w 1% - 5043ED442K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC442KYCT-ND.
RES 4.42K OHM METAL FILM .40W 1% - 5043ED4K420F12AF5BC
Order 'res 4.42k ohm metal film .40w 1% - 5043ED4K420F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC4.42KYCT-ND.
Send this link via E-Mail
Help With This Screen