RES 432 OHM 1/4W 0.1% 1206 - TNPW1206432RBETA - Resistors
| Digi-Key Part Number | TNPW1206432RBETA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW1206432RBETA | |||
| Description | RES 432 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW1206432RBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 432 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1206432RBETA TNPW1206432RBETA |
TNPW1206432RBETA Specification Sheet
RES 432 OHM 1/4W 0.1% 1206 - TNPW1206432RBETA (TNPW1206432RBETA-ND) - Resistors
Related parts Resistors:RES 43.2 OHM 1/4W 1% 1206 SMD - RMCF 1/8 43.2 1% R
Order 'res 43.2 ohm 1/4w 1% 1206 smd - RMCF 1/8 43.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/843.21%R-ND.
RES 432 OHM 1/4W 1% 1206 SMD - RMCF 1/8 432 1% R
Order 'res 432 ohm 1/4w 1% 1206 smd - RMCF 1/8 432 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/84321%R-ND.
RES 4.32 OHM 1/4W 1% 1206 SMD - RMC 1/8 4.32 1% R
Order 'res 4.32 ohm 1/4w 1% 1206 smd - RMC 1/8 4.32 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84.321%R-ND.
RES 43.2 OHM 1/4W 1% 1206 SMD - RMC 1/8 43.2 1% R
Order 'res 43.2 ohm 1/4w 1% 1206 smd - RMC 1/8 43.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/843.21%R-ND.
RES 432 OHM 1/4W 1% 1206 SMD - RMC 1/8 432 1% G
Order 'res 432 ohm 1/4w 1% 1206 smd - RMC 1/8 432 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84321%G-ND.
RES 432 OHM 1/4W 1% 1206 SMD - RMC 1/8 432 1% R
Order 'res 432 ohm 1/4w 1% 1206 smd - RMC 1/8 432 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84321%R-ND.
RES 43.2 OHM METAL FILM .50W 1% - SFR16S0004329FR500
Order 'res 43.2 ohm metal film .50w 1% - SFR16S0004329FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED43R20F12AF5-ND.
RES 43.2 OHM METAL FILM .60W 1% - MRS25000C4329FRP00
Order 'res 43.2 ohm metal film .60w 1% - MRS25000C4329FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC43R20F12AF5-ND.
RES 4.32 OHM MTL FILM .40W 1% TR - 5063JD4R320F12AF5
Order 'res 4.32 ohm mtl film .40w 1% tr - 5063JD4R320F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD4R320F12AF5-ND.
RES 4.32 OHM METL FILM .60W 1% T - B0207C4R320F5T
Order 'res 4.32 ohm metl film .60w 1% t - B0207C4R320F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C4R320F5T-ND.
RES 432 OHM METAL FILM .40W 1% - 5063JD432R0F12AF5BC
Order 'res 432 ohm metal film .40w 1% - 5063JD432R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC432XCT-ND.
RES 43.2 OHM METAL FILM .40W 1% - 5063JD43R20F12AF5BC
Order 'res 43.2 ohm metal film .40w 1% - 5063JD43R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC43.2XCT-ND.
RES 43.2 OHM METL FILM .40W 1% T - 5063JD43R20F12AF5BC
Order 'res 43.2 ohm metl film .40w 1% t - 5063JD43R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC43.2XTR-ND.
RES 432 OHM METL FILM .40W 1% T/ - 5063JD432R0F12AF5BC
Order 'res 432 ohm metl film .40w 1% t/ - 5063JD432R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC432XTR-ND.
RES 432 OHM METAL FILM .40W 1% - 5043ED432R0F12AF5BC
Order 'res 432 ohm metal film .40w 1% - 5043ED432R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC432YCT-ND.
Send this link via E-Mail
Help With This Screen