RES 432K OHM 1/4W 0.1% 1206 - TNPW1206432KBEEA - Resistors
| Digi-Key Part Number | TNPW1206432KBEEA-ND |
5000 |
.70400 |
Extended Price
3520.00 |
| Manufacturer Part Number | TNPW1206432KBEEA | |||
| Description | RES 432K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206432KBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 432K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206432KBEEA TNPW1206432KBEEA |
TNPW1206432KBEEA Specification Sheet
RES 432K OHM 1/4W 0.1% 1206 - TNPW1206432KBEEA (TNPW1206432KBEEA-ND) - Resistors
Related parts Resistors:RES 4.32K OHM 1/4W 1% 1206 SMD - RMC 1/8 4.32K 1% G
Order 'res 4.32k ohm 1/4w 1% 1206 smd - RMC 1/8 4.32K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84.32K1%G-ND.
RES 4.32K OHM 1/4W 1% 1206 SMD - RMC 1/8 4.32K 1% R
Order 'res 4.32k ohm 1/4w 1% 1206 smd - RMC 1/8 4.32K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84.32K1%R-ND.
RES 43.2K OHM 1/4W 1% 1206 SMD - RMC 1/8 43.2K 1% G
Order 'res 43.2k ohm 1/4w 1% 1206 smd - RMC 1/8 43.2K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/843.2K1%G-ND.
RES 43.2K OHM 1/4W 1% 1206 SMD - RMC 1/8 43.2K 1% R
Order 'res 43.2k ohm 1/4w 1% 1206 smd - RMC 1/8 43.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/843.2K1%R-ND.
RES 432K OHM 1/4W 1% 1206 SMD - RMC 1/8 432K 1% R
Order 'res 432k ohm 1/4w 1% 1206 smd - RMC 1/8 432K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8432K1%R-ND.
RES 432K OHM 1/4W 5% 1206 SMD - RMC 1/8 432K 5% R
Order 'res 432k ohm 1/4w 5% 1206 smd - RMC 1/8 432K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8432K5%R-ND.
RES 432K OHM METAL FILM .60W 1% - MRS25000C4323FRP00
Order 'res 432k ohm metal film .60w 1% - MRS25000C4323FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC432K0F12AF5-ND.
RES 432K OHM METAL FILM .40W 1% - 5063JD432K0F12AF5BC
Order 'res 432k ohm metal film .40w 1% - 5063JD432K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC432KXCT-ND.
RES 43.2K OHM METAL FILM .40W 1% - 5063JD43K20F12AF5BC
Order 'res 43.2k ohm metal film .40w 1% - 5063JD43K20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC43.2KXCT-ND.
RES 432K OHM METL FILM .40W 1% T - 5063JD432K0F12AF5BC
Order 'res 432k ohm metl film .40w 1% t - 5063JD432K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC432KXTR-ND.
RES 43.2K OHM METL FILM .40W 1% - 5063JD43K20F12AF5BC
Order 'res 43.2k ohm metl film .40w 1% - 5063JD43K20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC43.2KXTR-ND.
RES 4.32K OHM METAL FILM .40W 1% - 5043ED4K320F12AF5BC
Order 'res 4.32k ohm metal film .40w 1% - 5043ED4K320F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC4.32KYCT-ND.
RES 432K OHM METAL FILM .40W 1% - 5043ED432K0F12AF5BC
Order 'res 432k ohm metal film .40w 1% - 5043ED432K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC432KYCT-ND.
RES 4.32K OHM METL FILM .40W 1% - 5043ED4K320F12AF5BC
Order 'res 4.32k ohm metl film .40w 1% - 5043ED4K320F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC4.32KYTR-ND.
RES 432K OHM METL FILM .40W 1% T - 5043ED432K0F12AF5BC
Order 'res 432k ohm metl film .40w 1% t - 5043ED432K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC432KYTR-ND.
Send this link via E-Mail
Help With This Screen