RES 430K OHM 1/4W 0.1% 1206 - TNPW1206430KBEEA
| Digi-Key Part Number | TNPW1206430KBEEA-ND |
5000 |
.70400 |
Extended Price
3520.00 |
| Manufacturer Part Number | TNPW1206430KBEEA | |||
| Description | RES 430K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206430KBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 430K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206430KBEEA TNPW1206430KBEEA |
TNPW1206430KBEEA Specification Sheet
RES 430K OHM 1/4W 0.1% 1206 - TNPW1206430KBEEA (TNPW1206430KBEEA-ND)
Related parts:RES 430K OHM 1/4W 1% 1206 SMD - RMC 1/8 430K 1% R
Order 'res 430k ohm 1/4w 1% 1206 smd - RMC 1/8 430K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8430K1%R-ND.
RES 430K OHM 1/4W 5% 1206 SMD - RMC 1/8 430K 5% R
Order 'res 430k ohm 1/4w 5% 1206 smd - RMC 1/8 430K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8430K5%R-ND.
RES 430K OHM MTL FILM .40W 1% T/ - 5043ED430K0F12AF5
Order 'res 430k ohm mtl film .40w 1% t/ - 5043ED430K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED430K0F12AF5-ND.
RES 43.0K OHM MTL FILM .40W 1% T - 5043ED43K00F12AF5
Order 'res 43.0k ohm mtl film .40w 1% t - 5043ED43K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED43K00F12AF5-ND.
RES 430K OHM MTL FILM .40W 1% TR - 5063JD430K0F12AF5
Order 'res 430k ohm mtl film .40w 1% tr - 5063JD430K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD430K0F12AF5-ND.
RES 43.0K OHM MTL FLM .40W 1% TR - 5063JD43K00F12AF5
Order 'res 43.0k ohm mtl flm .40w 1% tr - 5063JD43K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD43K00F12AF5-ND.
RES 4.30K OHM MTL FLM .40W 1% TR - 5063JD4K300F12AF5
Order 'res 4.30k ohm mtl flm .40w 1% tr - 5063JD4K300F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD4K300F12AF5-ND.
RES 430K OHM METL FILM .60W 1% T - B0207C430K0F5T
Order 'res 430k ohm metl film .60w 1% t - B0207C430K0F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C430K0F5T-ND.
RES 43.0K OHM MTL FILM .60W 1% T - B0207C43K00F5T
Order 'res 43.0k ohm mtl film .60w 1% t - B0207C43K00F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C43K00F5T-ND.
RES 4.30K OHM MTL FILM .60W 1% T - B0207C4K300F5T
Order 'res 4.30k ohm mtl film .60w 1% t - B0207C4K300F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C4K300F5T-ND.
RES 430K OHM METAL FILM .50W 1% - HVR3700004303FR500
Order 'res 430k ohm metal film .50w 1% - HVR3700004303FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHF430KCT-ND.
RES 430K OHM METAL FILM .50W 1% - HVR3700004303FR500
Order 'res 430k ohm metal film .50w 1% - HVR3700004303FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPCHF430KTR-ND.
RES 430K OHM METAL FILM .25W 1% - HVR2500004303FR500
Order 'res 430k ohm metal film .25w 1% - HVR2500004303FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCQF430KCT-ND.
RES 430K OHM METAL FILM .25W 1% - HVR2500004303FR500
Order 'res 430k ohm metal film .25w 1% - HVR2500004303FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPCQF430KTR-ND.
RES 430K OHM 1/4W 5% CARBON FILM - CF 1/4 430K 5% R
Order 'res 430k ohm 1/4w 5% carbon film - CF 1/4 430K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/4430K5%RTR-ND.
Send this link via E-Mail
Help With This Screen