RES 42.2 OHM 1/4W 0.1% 1206 - TNPW120642R2BEEN
| Digi-Key Part Number | TNPW120642R2BEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW120642R2BEEN | |||
| Description | RES 42.2 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW120642R2BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 42.2 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW120642R2BEEN TNPW120642R2BEEN |
TNPW120642R2BEEN Specification Sheet
RES 42.2 OHM 1/4W 0.1% 1206 - TNPW120642R2BEEN (TNPW120642R2BEEN-ND)
Related parts :RES 0.125W 2 OHM 1% AXIAL - RN 1/8 T1 2 1% R
Order 'res 0.125w 2 ohm 1% axial - RN 1/8 T1 2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T121%R-ND.
RES 0.125W 2 OHM 1% AXIAL - RN 1/8 T2 2 1% R
Order 'res 0.125w 2 ohm 1% axial - RN 1/8 T2 2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T221%R-ND.
RES CARBON 2 OHM 1/2W 5% - PCFM 1/2 2 5% P
Order 'res carbon 2 ohm 1/2w 5% - PCFM 1/2 2 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCFM1/225%P-ND.
RES 2 OHM 1/4W 1% 1206 SMD - RMC 1/8 2 1% R
Order 'res 2 ohm 1/4w 1% 1206 smd - RMC 1/8 2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/821%R-ND.
RES 2 OHM 1/4W 5% 1206 SMD - RMC 1/8 2 5% R
Order 'res 2 ohm 1/4w 5% 1206 smd - RMC 1/8 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/825%R-ND.
RES 2 OHM 1/4W 5% 1206 SMD - RMCF 1/8 2 5% R
Order 'res 2 ohm 1/4w 5% 1206 smd - RMCF 1/8 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/825%R-ND.
RES 2 OHM 1/4W 5% CARBON FILM - CF 1/4 2 5% R
Order 'res 2 ohm 1/4w 5% carbon film - CF 1/4 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/425%R-ND.
RES 2 OHM 1/4W 5% CARBON FILM - CFM 1/4 2 5% R
Order 'res 2 ohm 1/4w 5% carbon film - CFM 1/4 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/425%R-ND.
RES .2 OHM 1/2W 1% 1206 SMD - CSR 1/2 0.2 1% R
Order 'res .2 ohm 1/2w 1% 1206 smd - CSR 1/2 0.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/20.21%I-ND.
RES 2 OHM 1/4W 5% CARBON FILM - PCF 1/4 2 5% P
Order 'res 2 ohm 1/4w 5% carbon film - PCF 1/4 2 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/425%P-ND.
RES 2 OHM 1/4W 1% AXIAL - RN 1/4 T1 2 1% R
Order 'res 2 ohm 1/4w 1% axial - RN 1/4 T1 2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T121%R-ND.
RES 2 OHM 1/4W 5% AXIAL - RN 1/4 T1 2 5% R
Order 'res 2 ohm 1/4w 5% axial - RN 1/4 T1 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T125%R-ND.
RES .2 OHM 3/4W 5% 2010 SMD - RMCF 1/2 0.2 5% R
Order 'res .2 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.25%R-ND.
RES 2 OHM 3/4W 1% 2010 SMD - RMCF 1/2 2 1% R
Order 'res 2 ohm 3/4w 1% 2010 smd - RMCF 1/2 2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/221%R-ND.
RES 2 OHM 3/4W 5% 2010 SMD - RMCF 1/2 2 5% R
Order 'res 2 ohm 3/4w 5% 2010 smd - RMCF 1/2 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/225%R-ND.
Send this link via E-Mail
Help With This Screen