RES 422 OHM 1/4W 0.1% 1206 - TNPW1206422RBEEA - Resistors
| Digi-Key Part Number | TNPW1206422RBEEA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW1206422RBEEA | |||
| Description | RES 422 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206422RBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 422 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206422RBEEA TNPW1206422RBEEA |
TNPW1206422RBEEA Specification Sheet
RES 422 OHM 1/4W 0.1% 1206 - TNPW1206422RBEEA (TNPW1206422RBEEA-ND) - Resistors
Related parts Resistors:RES 42.2 OHM 1/4W 1% 1206 SMD - RMC 1/8 42.2 1% R
Order 'res 42.2 ohm 1/4w 1% 1206 smd - RMC 1/8 42.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/842.21%R-ND.
RES 422 OHM 1/4W 1% 1206 SMD - RMC 1/8 422 1% R
Order 'res 422 ohm 1/4w 1% 1206 smd - RMC 1/8 422 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84221%R-ND.
RES 422 OHM METAL FILM .50W 1% - SFR16S0004220FR500
Order 'res 422 ohm metal film .50w 1% - SFR16S0004220FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED422R0F12AF5-ND.
RES 42.2 OHM METAL FILM .50W 1% - SFR16S0004229FR500
Order 'res 42.2 ohm metal film .50w 1% - SFR16S0004229FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED42R20F12AF5-ND.
RES 42.2 OHM METAL FILM .40W 1% - SFR2500004229FR500
Order 'res 42.2 ohm metal film .40w 1% - SFR2500004229FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED42R20F12AF5-ND.
RES 4.22 OHM MTL FILM .40W 1% TR - 5063JD4R220F12AF5
Order 'res 4.22 ohm mtl film .40w 1% tr - 5063JD4R220F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD4R220F12AF5-ND.
RES 4.22 OHM METL FILM .60W 1% T - B0207C4R220F5T
Order 'res 4.22 ohm metl film .60w 1% t - B0207C4R220F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C4R220F5T-ND.
RES 42.2 OHM METAL FILM .40W 1% - 5063JD42R20F12AF5BC
Order 'res 42.2 ohm metal film .40w 1% - 5063JD42R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC42.2XCT-ND.
RES 422 OHM METAL FILM .40W 1% - 5063JD422R0F12AF5BC
Order 'res 422 ohm metal film .40w 1% - 5063JD422R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC422XCT-ND.
RES 42.2 OHM METL FILM .40W 1% T - 5063JD42R20F12AF5BC
Order 'res 42.2 ohm metl film .40w 1% t - 5063JD42R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC42.2XTR-ND.
RES 422 OHM METL FILM .40W 1% T/ - 5063JD422R0F12AF5BC
Order 'res 422 ohm metl film .40w 1% t/ - 5063JD422R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC422XTR-ND.
RES 422 OHM METAL FILM .40W 1% - 5043ED422R0F12AF5BC
Order 'res 422 ohm metal film .40w 1% - 5043ED422R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC422YCT-ND.
RES 42.2 OHM METAL FILM .40W 1% - 5043ED42R20F12AF5BC
Order 'res 42.2 ohm metal film .40w 1% - 5043ED42R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC42.2YCT-ND.
RES 422 OHM METL FILM .40W 1% T/ - 5043ED422R0F12AF5BC
Order 'res 422 ohm metl film .40w 1% t/ - 5043ED422R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC422YTR-ND.
RES 42.2 OHM METL FILM .40W 1% T - 5043ED42R20F12AF5BC
Order 'res 42.2 ohm metl film .40w 1% t - 5043ED42R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC42.2YTR-ND.
Send this link via E-Mail
Help With This Screen