41.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120641K2BEEN
RES 41.2K OHM 1/4W 0.1% 1206 - TNPW120641K2BEEN
| Digi-Key Part Number | TNPW120641K2BEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW120641K2BEEN | |||
| Description | RES 41.2K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW120641K2BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 41.2K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW120641K2BEEN TNPW120641K2BEEN |
TNPW120641K2BEEN Specification Sheet
RES 41.2K OHM 1/4W 0.1% 1206 - TNPW120641K2BEEN (TNPW120641K2BEEN-ND)
Related parts 41.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120641K2BEEN41.2K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale (VA) CMF5041K200FHEB
Order 'res 41.2k ohm 1% 50ppm 1/4w - CMF5041K200FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF41.2KQFCT-ND.
4.12K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale (VA) CMF504K1200FHEB
Order 'res 4.12k ohm 1% 50ppm 1/4w - CMF504K1200FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF4.12KQFCT-ND.
412K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale (VA) CMF50412K00FHEB
Order 'res 412k ohm 1% 50ppm 1/4w - CMF50412K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF412KQFCT-ND.
4.12K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale CMF504K1200FHEB
Order 'res 4.12k ohm 1% 50ppm 1/4w - CMF504K1200FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF4.12KQFTR-ND.
412K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale CMF50412K00FHEB
Order 'res 412k ohm 1% 50ppm 1/4w - CMF50412K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF412KQFTR-ND.
41.2K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale CMF5041K200FHEB
Order 'res 41.2k ohm 1% 50ppm 1/4w - CMF5041K200FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF41.2KQFTR-ND.
412K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512412KFKEG
Order 'res 412k ohm 1w 1% 2512 smd - CRCW2512412KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512412KFKEG-ND.
412K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512412KFKTG
Order 'res 412k ohm 1w 1% 2512 smd - CRCW2512412KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512412KFKTG-ND.
41.2K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251241K2FKEG
Order 'res 41.2k ohm 1w 1% 2512 smd - CRCW251241K2FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251241K2FKEG-ND.
41.2K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251241K2FKTG
Order 'res 41.2k ohm 1w 1% 2512 smd - CRCW251241K2FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251241K2FKTG-ND.
4.12K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25124K12FKEG
Order 'res 4.12k ohm 1w 1% 2512 smd - CRCW25124K12FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25124K12FKEG-ND.
4.12K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25124K12FKTG
Order 'res 4.12k ohm 1w 1% 2512 smd - CRCW25124K12FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25124K12FKTG-ND.
41.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120641K2BEEN
Order 'res 41.2k ohm 1/4w 0.1% 1206 - TNPW120641K2BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120641K2BEEN-ND.
412K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206412KFKEA
Order 'res 412k ohm 1/4w 1% 1206 smd - CRCW1206412KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-412KFCT-ND.
41.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120641K2FKEA
Order 'res 41.2k ohm 1/4w 1% 1206 smd - CRCW120641K2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-41.2KFCT-ND.
Options for 41.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120641K2BEEN
Send this link via E-Mail
Help With This Screen
