Keywords:





RES 41.2K OHM 1/4W 0.1% 1206 - TNPW120641K2BEEA - Resistors

41.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120641K2BEEA

Digi-Key Part Number TNPW120641K2BEEA-ND
Price Break
5000
Unit Price
.36800
Extended Price
1840.00
Manufacturer Part NumberTNPW120641K2BEEA
DescriptionRES 41.2K OHM 1/4W 0.1% 1206
Quantity Available Non-Stock
All prices are in USD

Purchase 41.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120641K2BEEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 41.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120641K2BEEA
Technical/Catalog InformationTNPW120641K2BEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms41.2K
Power (Watts)0.25W, 1/4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW120641K2BEEA
TNPW120641K2BEEA

TNPW120641K2BEEA Specification Sheet

Image of RES 41.2K OHM 1/4W 0.1% 1206 - TNPW120641K2BEEA

RES 41.2K OHM 1/4W 0.1% 1206 - TNPW120641K2BEEA (TNPW120641K2BEEA-ND) - Resistors

Related parts 41.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120641K2BEEA
RES 41.2K OHM 1/4W 0.1% 1206 - TNPW120641K2BEEA
 Order 'res 41.2k ohm 1/4w 0.1% 1206 - TNPW120641K2BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120641K2BEEA-ND.
RES 412K OHM 1/4W 0.1% 1206 - TNPW1206412KBEEA
 Order 'res 412k ohm 1/4w 0.1% 1206 - TNPW1206412KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206412KBEEA-ND.
RES 412K OHM 1/4W 0.1% 1206 - TNPW1206412KBEEN
 Order 'res 412k ohm 1/4w 0.1% 1206 - TNPW1206412KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206412KBEEN-ND.
RES 412K OHM 1/4W 0.1% 1206 - TNPW1206412KBETA
 Order 'res 412k ohm 1/4w 0.1% 1206 - TNPW1206412KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206412KBETA-ND.
RES 41.2K OHM 1/4W 0.1% 1206 - TNPW120641K2BEEN
 Order 'res 41.2k ohm 1/4w 0.1% 1206 - TNPW120641K2BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120641K2BEEN-ND.
RES 41.2K OHM 1/4W 0.1% 1206 - TNPW120641K2BETA
 Order 'res 41.2k ohm 1/4w 0.1% 1206 - TNPW120641K2BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120641K2BETA-ND.
RES 4.12K OHM 1/4W 0.1% 1206 - TNPW12064K12BEEA
 Order 'res 4.12k ohm 1/4w 0.1% 1206 - TNPW12064K12BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12064K12BEEA-ND.
RES 4.12K OHM 1/4W 0.1% 1206 - TNPW12064K12BEEN
 Order 'res 4.12k ohm 1/4w 0.1% 1206 - TNPW12064K12BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12064K12BEEN-ND.
RES 4.12K OHM 1/4W 0.1% 1206 - TNPW12064K12BETA
 Order 'res 4.12k ohm 1/4w 0.1% 1206 - TNPW12064K12BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12064K12BETA-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEA
 Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100KACTR-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEN
 Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBEEN-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBETA
 Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBETA-ND.
RES 100 OHM 1/4W 0.1% 1206 - TNPW1206100RBEEA
 Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100ACTR-ND.
RES 100 OHM 1/4W 0.1% 1206 - TNPW1206100RBEEN
 Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100RBEEN-ND.
RES 100 OHM 1/4W 0.1% 1206 - TNPW1206100RBETA
 Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100RBETA-ND.

Options for 41.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120641K2BEEA
Send this link via E-Mail
Help With This Screen

RES 41.2K OHM 1/4W 0.1% 1206 - TNPW120641K2BEEA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 41.2K OHM 1/4W .5% 1206 - RG3216P-4122-D-T5 Next: RES 41.2K OHM 1/4W 0.1% 1206 - TNPW120641K2BEEN
RES 41.2K OHM 1/4W 0.1% 1206 - TNPW120641K2BEEA