RES 412 OHM 1/4W 0.1% 1206 - TNPW1206412RBEEN - Resistors
412 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206412RBEEN
| Digi-Key Part Number | TNPW1206412RBEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW1206412RBEEN | |||
| Description | RES 412 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206412RBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 412 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206412RBEEN TNPW1206412RBEEN |
TNPW1206412RBEEN Specification Sheet
RES 412 OHM 1/4W 0.1% 1206 - TNPW1206412RBEEN (TNPW1206412RBEEN-ND) - Resistors
Related parts 412 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206412RBEENRES 412 OHM 1% 50PPM 1/4W - CMF50412R00FHEB
Order 'res 412 ohm 1% 50ppm 1/4w - CMF50412R00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF412QFCT-ND.
RES 41.2 OHM 1% 50PPM 1/4W - CMF5041R200FHEB
Order 'res 41.2 ohm 1% 50ppm 1/4w - CMF5041R200FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF41.2QFCT-ND.
RES 41.2 OHM 1% 50PPM 1/4W - CMF5041R200FHEB
Order 'res 41.2 ohm 1% 50ppm 1/4w - CMF5041R200FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF41.2QFTR-ND.
RES 412 OHM 1% 50PPM 1/4W - CMF50412R00FHEB
Order 'res 412 ohm 1% 50ppm 1/4w - CMF50412R00FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF412QFTR-ND.
RES 412 OHM 1W 1% 2512 SMD - CRCW2512412RFKEG
Order 'res 412 ohm 1w 1% 2512 smd - CRCW2512412RFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512412RFKEG-ND.
RES 412 OHM 1W 1% 2512 SMD - CRCW2512412RFKTG
Order 'res 412 ohm 1w 1% 2512 smd - CRCW2512412RFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512412RFKTG-ND.
RES 41.2 OHM 1W 1% 2512 SMD - CRCW251241R2FKEG
Order 'res 41.2 ohm 1w 1% 2512 smd - CRCW251241R2FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251241R2FKEG-ND.
RES 41.2 OHM 1W 1% 2512 SMD - CRCW251241R2FKTG
Order 'res 41.2 ohm 1w 1% 2512 smd - CRCW251241R2FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251241R2FKTG-ND.
RES 4.12 OHM 1W 1% 2512 SMD - CRCW25124R12FNEG
Order 'res 4.12 ohm 1w 1% 2512 smd - CRCW25124R12FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25124R12FNEG-ND.
RES 4.12 OHM 1W 1% 2512 SMD - CRCW25124R12FNTG
Order 'res 4.12 ohm 1w 1% 2512 smd - CRCW25124R12FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25124R12FNTG-ND.
RES 4.12 OHM 1W 1% 2512 SMD - CRCW25124R12FKEG
Order 'res 4.12 ohm 1w 1% 2512 smd - CRCW25124R12FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25124R12FKEG-ND.
RES 412 OHM 1/4W 0.1% 1206 - TNPW1206412RBEEN
Order 'res 412 ohm 1/4w 0.1% 1206 - TNPW1206412RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206412RBEEN-ND.
RES 4.12 OHM 1/4W 1% 1206 SMD - CRCW12064R12FNEA
Order 'res 4.12 ohm 1/4w 1% 1206 smd - CRCW12064R12FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.12FCT-ND.
RES 41.2 OHM 1/4W 1% 1206 SMD - CRCW120641R2FKEA
Order 'res 41.2 ohm 1/4w 1% 1206 smd - CRCW120641R2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-41.2FCT-ND.
RES 412 OHM 1/4W 1% 1206 SMD - CRCW1206412RFKEA
Order 'res 412 ohm 1/4w 1% 1206 smd - CRCW1206412RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-412FCT-ND.
Options for 412 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206412RBEEN
Send this link via E-Mail
Help With This Screen
