3.32K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12063K32BETA
RES 3.32K OHM 1/4W 0.1% 1206 - TNPW12063K32BETA - Resistors
| Digi-Key Part Number | TNPW12063K32BETA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW12063K32BETA | |||
| Description | RES 3.32K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 3.32K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12063K32BETA
| Technical/Catalog Information | TNPW12063K32BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 3.32K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW12063K32BETA TNPW12063K32BETA |
TNPW12063K32BETA Specification Sheet
RES 3.32K OHM 1/4W 0.1% 1206 - TNPW12063K32BETA (TNPW12063K32BETA-ND) - Resistors
Related parts 3.32K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12063K32BETA3.32K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale (VA) CMF503K3200FHEB
Order 'res 3.32k ohm 1% 50ppm 1/4w - CMF503K3200FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF3.32KQFCT-ND.
332K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale (VA) CMF50332K00FHEB
Order 'res 332k ohm 1% 50ppm 1/4w - CMF50332K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF332KQFCT-ND.
33.2K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale (VA) CMF5033K200FHEB
Order 'res 33.2k ohm 1% 50ppm 1/4w - CMF5033K200FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF33.2KQFCT-ND.
3.32K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale CMF503K3200FHEB
Order 'res 3.32k ohm 1% 50ppm 1/4w - CMF503K3200FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF3.32KQFTR-ND.
332K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale CMF50332K00FHEB
Order 'res 332k ohm 1% 50ppm 1/4w - CMF50332K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF332KQFTR-ND.
33.2K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale CMF5033K200FHEB
Order 'res 33.2k ohm 1% 50ppm 1/4w - CMF5033K200FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF33.2KQFTR-ND.
3.32K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW25123K32FKEG
Order 'res 3.32k ohm 1w 1% 2512 smd - CRCW25123K32FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.32KAFCT-ND.
33.2K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251233K2FKEG
Order 'res 33.2k ohm 1w 1% 2512 smd - CRCW251233K2FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-33.2KAFCT-ND.
332K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512332KFKEG
Order 'res 332k ohm 1w 1% 2512 smd - CRCW2512332KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-332KAFCT-ND.
33.2K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251233K2FKEG
Order 'res 33.2k ohm 1w 1% 2512 smd - CRCW251233K2FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-33.2KAFDKR-ND.
3.32K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW25123K32FKEG
Order 'res 3.32k ohm 1w 1% 2512 smd - CRCW25123K32FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.32KAFDKR-ND.
332K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512332KFKEG
Order 'res 332k ohm 1w 1% 2512 smd - CRCW2512332KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-332KAFDKR-ND.
332K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512332KFKEG
Order 'res 332k ohm 1w 1% 2512 smd - CRCW2512332KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-332KAFTR-ND.
3.32K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25123K32FKEG
Order 'res 3.32k ohm 1w 1% 2512 smd - CRCW25123K32FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.32KAFTR-ND.
33.2K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251233K2FKEG
Order 'res 33.2k ohm 1w 1% 2512 smd - CRCW251233K2FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-33.2KAFTR-ND.
Options for 3.32K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12063K32BETA
Send this link via E-Mail
Help With This Screen
