RES 3.32K OHM 1/4W 0.1% 1206 - TNPW12063K32BEEN - Resistors
| Digi-Key Part Number | TNPW12063K32BEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW12063K32BEEN | |||
| Description | RES 3.32K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW12063K32BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 3.32K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW12063K32BEEN TNPW12063K32BEEN |
TNPW12063K32BEEN Specification Sheet
RES 3.32K OHM 1/4W 0.1% 1206 - TNPW12063K32BEEN (TNPW12063K32BEEN-ND) - Resistors
Related parts Resistors :RES 3.32K OHM 1/4W 0.1% 1206 - TNPW12063K32BEEN
Order 'res 3.32k ohm 1/4w 0.1% 1206 - TNPW12063K32BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12063K32BEEN-ND.
RES 332K OHM 1/4W 1% 1206 SMD - CRCW1206332KFKEA
Order 'res 332k ohm 1/4w 1% 1206 smd - CRCW1206332KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-332KFCT-ND.
RES 33.2K OHM 1/4W 1% 1206 SMD - CRCW120633K2FKEA
Order 'res 33.2k ohm 1/4w 1% 1206 smd - CRCW120633K2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-33.2KFCT-ND.
RES 3.32K OHM 1/4W 1% 1206 SMD - CRCW12063K32FKEA
Order 'res 3.32k ohm 1/4w 1% 1206 smd - CRCW12063K32FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.32KFCT-ND.
RES 332K OHM 1/4W 1% 1206 SMD - CRCW1206332KFKEA
Order 'res 332k ohm 1/4w 1% 1206 smd - CRCW1206332KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-332KFDKR-ND.
RES 3.32K OHM 1/4W 1% 1206 SMD - CRCW12063K32FKEA
Order 'res 3.32k ohm 1/4w 1% 1206 smd - CRCW12063K32FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.32KFDKR-ND.
RES 33.2K OHM 1/4W 1% 1206 SMD - CRCW120633K2FKEA
Order 'res 33.2k ohm 1/4w 1% 1206 smd - CRCW120633K2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-33.2KFDKR-ND.
RES 3.32K OHM 1/4W 1% 1206 SMD - CRCW12063K32FKEA
Order 'res 3.32k ohm 1/4w 1% 1206 smd - CRCW12063K32FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.32KFTR-ND.
RES 33.2K OHM 1/4W 1% 1206 SMD - CRCW120633K2FKEA
Order 'res 33.2k ohm 1/4w 1% 1206 smd - CRCW120633K2FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-33.2KFTR-ND.
RES 332K OHM 1/4W 1% 1206 SMD - CRCW1206332KFKEA
Order 'res 332k ohm 1/4w 1% 1206 smd - CRCW1206332KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-332KFTR-ND.
RES 332K OHM 1/4W 1% 1206 SMD - CRCW1206332KFKTA
Order 'res 332k ohm 1/4w 1% 1206 smd - CRCW1206332KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206332KFKTA-ND.
RES 33.2K OHM 1/4W 1% 1206 SMD - CRCW120633K2FKTA
Order 'res 33.2k ohm 1/4w 1% 1206 smd - CRCW120633K2FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120633K2FKTA-ND.
RES 3.32K OHM 1/4W 1% 1206 SMD - CRCW12063K32FKTA
Order 'res 3.32k ohm 1/4w 1% 1206 smd - CRCW12063K32FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12063K32FKTA-ND.
RES 332K OHM 1/4W 0.1% 1206 - TNPW1206332KBEEA
Order 'res 332k ohm 1/4w 0.1% 1206 - TNPW1206332KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206332KBEEA-ND.
RES 332K OHM 1/4W 0.1% 1206 - TNPW1206332KBEEN
Order 'res 332k ohm 1/4w 0.1% 1206 - TNPW1206332KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206332KBEEN-ND.
Send this link via E-Mail
Help With This Screen
