RES 3.30K OHM 1/4W 0.1% 1206 - TNPW12063K30BEEN - Resistors
3.30K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12063K30BEEN
| Digi-Key Part Number | TNPW12063K30BEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW12063K30BEEN | |||
| Description | RES 3.30K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW12063K30BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 3.30K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW12063K30BEEN TNPW12063K30BEEN |
TNPW12063K30BEEN Specification Sheet
RES 3.30K OHM 1/4W 0.1% 1206 - TNPW12063K30BEEN (TNPW12063K30BEEN-ND) - Resistors
Related parts 3.30K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12063K30BEENRES 3.30K OHM 1/4W 0.1% 1206 - TNPW12063K30BEEN
Order 'res 3.30k ohm 1/4w 0.1% 1206 - TNPW12063K30BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12063K30BEEN-ND.
RES 330K OHM 1/4W 0.1% 1206 - TNPW1206330KBEEA
Order 'res 330k ohm 1/4w 0.1% 1206 - TNPW1206330KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206330KBEEA-ND.
RES 330K OHM 1/4W 0.1% 1206 - TNPW1206330KBEEN
Order 'res 330k ohm 1/4w 0.1% 1206 - TNPW1206330KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206330KBEEN-ND.
RES 330K OHM 1/4W 0.1% 1206 - TNPW1206330KBETA
Order 'res 330k ohm 1/4w 0.1% 1206 - TNPW1206330KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206330KBETA-ND.
RES 33.0K OHM 1/4W 0.1% 1206 - TNPW120633K0BEEA
Order 'res 33.0k ohm 1/4w 0.1% 1206 - TNPW120633K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120633K0BEEA-ND.
RES 33.0K OHM 1/4W 0.1% 1206 - TNPW120633K0BEEN
Order 'res 33.0k ohm 1/4w 0.1% 1206 - TNPW120633K0BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120633K0BEEN-ND.
RES 33.0K OHM 1/4W 0.1% 1206 - TNPW120633K0BETA
Order 'res 33.0k ohm 1/4w 0.1% 1206 - TNPW120633K0BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120633K0BETA-ND.
RES 3.30K OHM 1/4W 0.1% 1206 - TNPW12063K30BEEA
Order 'res 3.30k ohm 1/4w 0.1% 1206 - TNPW12063K30BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12063K30BEEA-ND.
RES 3.30K OHM 1/4W 0.1% 1206 - TNPW12063K30BETA
Order 'res 3.30k ohm 1/4w 0.1% 1206 - TNPW12063K30BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12063K30BETA-ND.
RES 330K OHM 1/4W 5% 1206 SMD - CRCW1206330KJNEA
Order 'res 330k ohm 1/4w 5% 1206 smd - CRCW1206330KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-330KECT-ND.
RES 330K OHM 1/4W 5% 1206 SMD - CRCW1206330KJNEA
Order 'res 330k ohm 1/4w 5% 1206 smd - CRCW1206330KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-330KEDKR-ND.
RES 330K OHM 1/4W 5% 1206 SMD - CRCW1206330KJNEA
Order 'res 330k ohm 1/4w 5% 1206 smd - CRCW1206330KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-330KETR-ND.
RES 330K OHM 1/4W 5% 1206 SMD - CRCW1206330KJNTA
Order 'res 330k ohm 1/4w 5% 1206 smd - CRCW1206330KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206330KJNTA-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEA
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100KACTR-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEN
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBEEN-ND.
Options for 3.30K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12063K30BEEN
Send this link via E-Mail
Help With This Screen
