RES 3.30K OHM 1/4W 0.1% 1206 - TNPW12063K30BEEA
| Digi-Key Part Number | TNPW12063K30BEEA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW12063K30BEEA | |||
| Description | RES 3.30K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW12063K30BEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 3.30K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW12063K30BEEA TNPW12063K30BEEA |
TNPW12063K30BEEA Specification Sheet
RES 3.30K OHM 1/4W 0.1% 1206 - TNPW12063K30BEEA (TNPW12063K30BEEA-ND)
Related parts:RES 0.125W 30K OHM 1% AXIAL - RN 1/8 T1 30K 1% T
Order 'res 0.125w 30k ohm 1% axial - RN 1/8 T1 30K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T130K1%T-ND.
RES 30K OHM 1/4W 1% 1206 SMD - RMC 1/8 30K 1% R
Order 'res 30k ohm 1/4w 1% 1206 smd - RMC 1/8 30K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/830K1%R-ND.
RES 30K OHM 1/4W 5% 1206 SMD - RMC 1/8 30K 5% G
Order 'res 30k ohm 1/4w 5% 1206 smd - RMC 1/8 30K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/830K5%G-ND.
RES 30K OHM 1/4W 5% 1206 SMD - RMC 1/8 30K 5% R
Order 'res 30k ohm 1/4w 5% 1206 smd - RMC 1/8 30K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/830K5%R-ND.
RES 30K OHM 1/4W 5% CARBON FILM - CF 1/4 30K 5% R
Order 'res 30k ohm 1/4w 5% carbon film - CF 1/4 30K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/430K5%RTR-ND.
RES 30K OHM 1/4W 5% CARBON FILM - CF 1/4 30K 5% T
Order 'res 30k ohm 1/4w 5% carbon film - CF 1/4 30K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/430K5%T-ND.
RES 30K OHM 1/4W 5% CARBON FILM - CFM 1/4 30K 5% R
Order 'res 30k ohm 1/4w 5% carbon film - CFM 1/4 30K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/430K5%R-ND.
RES 30K OHM 1/4W 5% CARBON FILM - CFM 1/4 30K 5% T
Order 'res 30k ohm 1/4w 5% carbon film - CFM 1/4 30K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/430K5%T-ND.
RES 30K OHM 1/4W 5% CARBON FILM - PCF 1/4 30K 5% P
Order 'res 30k ohm 1/4w 5% carbon film - PCF 1/4 30K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/430K5%P-ND.
RES 30K OHM 1/8W 5% 1206 SMD - RMCF 1/8 30K 5% G
Order 'res 30k ohm 1/8w 5% 1206 smd - RMCF 1/8 30K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/830K5%G-ND.
RES 30K OHM 1/8W 5% 1206 SMD - RMCF 1/8 30K 5% R
Order 'res 30k ohm 1/8w 5% 1206 smd - RMCF 1/8 30K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/830K5%R-ND.
RES 30K OHM 1/4W 5% AXIAL - RN 1/4 T1 30K 5% R
Order 'res 30k ohm 1/4w 5% axial - RN 1/4 T1 30K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T130K5%R-ND.
RES 30K OHM 1/4W 5% CARBON FILM - CF 1/4 30K 5% R
Order 'res 30k ohm 1/4w 5% carbon film - CF 1/4 30K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/430K5%RCT-ND.
RES 3.0K OHM METL FILM .40W 1% T - 5043ED3K000F12AF5
Order 'res 3.0k ohm metl film .40w 1% t - 5043ED3K000F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED3K000F12AF5-ND.
RES MF 0.250W 30K OHM 1% AXIAL - RNF 1/4 T1 30K 1% R
Order 'res mf 0.250w 30k ohm 1% axial - RNF 1/4 T1 30K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T130K1%R-ND.
Send this link via E-Mail
Help With This Screen