RES 3.24K OHM 1/4W 0.1% 1206 - TNPW12063K24BEEN - Resistors
| Digi-Key Part Number | TNPW12063K24BEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW12063K24BEEN | |||
| Description | RES 3.24K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW12063K24BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 3.24K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW12063K24BEEN TNPW12063K24BEEN |
TNPW12063K24BEEN Specification Sheet
RES 3.24K OHM 1/4W 0.1% 1206 - TNPW12063K24BEEN (TNPW12063K24BEEN-ND) - Resistors
Related parts Resistors:RES 2.4K OHM 1/4W 1% 1206 SMD - RMC 1/8 2.4K 1% R
Order 'res 2.4k ohm 1/4w 1% 1206 smd - RMC 1/8 2.4K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/82.4K1%R-ND.
RES 2.4K OHM 1/4W 5% 1206 SMD - RMC 1/8 2.4K 5% G
Order 'res 2.4k ohm 1/4w 5% 1206 smd - RMC 1/8 2.4K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/82.4K5%G-ND.
RES 2.4K OHM 1/4W 5% 1206 SMD - RMC 1/8 2.4K 5% R
Order 'res 2.4k ohm 1/4w 5% 1206 smd - RMC 1/8 2.4K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/82.4K5%R-ND.
RES 24K OHM 1/4W 1% 1206 SMD - RMC 1/8 24K 1% R
Order 'res 24k ohm 1/4w 1% 1206 smd - RMC 1/8 24K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/824K1%R-ND.
RES 24K OHM 1/4W 5% 1206 SMD - RMC 1/8 24K 5% G
Order 'res 24k ohm 1/4w 5% 1206 smd - RMC 1/8 24K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/824K5%G-ND.
RES 24K OHM 1/4W 5% 1206 SMD - RMC 1/8 24K 5% R
Order 'res 24k ohm 1/4w 5% 1206 smd - RMC 1/8 24K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/824K5%R-ND.
RES 2.4K OHM 1/4W 1% 1206 SMD - RMCF 1/8 2.4K 1% R
Order 'res 2.4k ohm 1/4w 1% 1206 smd - RMCF 1/8 2.4K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/82.4K1%R-ND.
RES 2.4K OHM 1/4W 5% 1206 SMD - RMCF 1/8 2.4K 5% R
Order 'res 2.4k ohm 1/4w 5% 1206 smd - RMCF 1/8 2.4K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/82.4K5%RTR-ND.
RES 24K OHM 1/4W 1% 1206 SMD - RMCF 1/8 24K 1% R
Order 'res 24k ohm 1/4w 1% 1206 smd - RMCF 1/8 24K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/824K1%R-ND.
RES 24K OHM 1/4W 5% 1206 SMD - RMCF 1/8 24K 5% G
Order 'res 24k ohm 1/4w 5% 1206 smd - RMCF 1/8 24K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/824K5%G-ND.
RES 24K OHM 1/4W 5% 1206 SMD - RMCF 1/8 24K 5% R
Order 'res 24k ohm 1/4w 5% 1206 smd - RMCF 1/8 24K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/824K5%RTR-ND.
RES 2.4K OHM 1/4W 5% 1206 SMD - RMCF 1/8 2.4K 5% R
Order 'res 2.4k ohm 1/4w 5% 1206 smd - RMCF 1/8 2.4K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/82.4K5%RCT-ND.
RES 24K OHM 1/4W 5% 1206 SMD - RMCF 1/8 24K 5% R
Order 'res 24k ohm 1/4w 5% 1206 smd - RMCF 1/8 24K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/824K5%RCT-ND.
RES 2.4K OHM 1/4W 5% 1206 SMD - RMCF 1/8 2.4K 5% R
Order 'res 2.4k ohm 1/4w 5% 1206 smd - RMCF 1/8 2.4K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/82.4K5%RDKR-ND.
RES 24K OHM 1/4W 5% 1206 SMD - RMCF 1/8 24K 5% R
Order 'res 24k ohm 1/4w 5% 1206 smd - RMCF 1/8 24K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/824K5%RDKR-ND.
Send this link via E-Mail
Help With This Screen