RES 3.16K OHM 1/4W 0.1% 1206 - TNPW12063K16BEEN
| Digi-Key Part Number | TNPW12063K16BEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW12063K16BEEN | |||
| Description | RES 3.16K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW12063K16BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 3.16K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW12063K16BEEN TNPW12063K16BEEN |
TNPW12063K16BEEN Specification Sheet
RES 3.16K OHM 1/4W 0.1% 1206 - TNPW12063K16BEEN (TNPW12063K16BEEN-ND)
Related parts:RES 1.6K OHM 1/4W 1% 1206 SMD - RMC 1/8 1.6K 1% R
Order 'res 1.6k ohm 1/4w 1% 1206 smd - RMC 1/8 1.6K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/81.6K1%R-ND.
RES 1.6K OHM 1/4W 5% 1206 SMD - RMC 1/8 1.6K 5% G
Order 'res 1.6k ohm 1/4w 5% 1206 smd - RMC 1/8 1.6K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/81.6K5%G-ND.
RES 1.6K OHM 1/4W 5% 1206 SMD - RMC 1/8 1.6K 5% R
Order 'res 1.6k ohm 1/4w 5% 1206 smd - RMC 1/8 1.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/81.6K5%R-ND.
RES 16K OHM 1/4W 1% 1206 SMD - RMC 1/8 16K 1% R
Order 'res 16k ohm 1/4w 1% 1206 smd - RMC 1/8 16K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/816K1%R-ND.
RES 16K OHM 1/4W 5% 1206 SMD - RMC 1/8 16K 5% G
Order 'res 16k ohm 1/4w 5% 1206 smd - RMC 1/8 16K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/816K5%G-ND.
RES 16K OHM 1/4W 5% 1206 SMD - RMC 1/8 16K 5% R
Order 'res 16k ohm 1/4w 5% 1206 smd - RMC 1/8 16K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/816K5%R-ND.
RES 1.6K OHM 1/4W 5% 1206 SMD - RMCF 1/8 1.6K 5% G
Order 'res 1.6k ohm 1/4w 5% 1206 smd - RMCF 1/8 1.6K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/81.6K5%G-ND.
RES 1.6K OHM 1/4W 5% 1206 SMD - RMCF 1/8 1.6K 5% R
Order 'res 1.6k ohm 1/4w 5% 1206 smd - RMCF 1/8 1.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/81.6K5%R-ND.
RES 16K OHM 1/4W 5% 1206 SMD - RMCF 1/8 16K 5% G
Order 'res 16k ohm 1/4w 5% 1206 smd - RMCF 1/8 16K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/816K5%G-ND.
RES 16K OHM 1/4W 5% 1206 SMD - RMCF 1/8 16K 5% R
Order 'res 16k ohm 1/4w 5% 1206 smd - RMCF 1/8 16K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/816K5%R-ND.
RES TF 1.6K OHM 0.5% 50PPM 1206 - RGC 1/8 T2 1.6K 0.5% R
Order 'res tf 1.6k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 1.6K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T21.6K0.5%R-ND.
RES 1.6K OHM 1/4W 5% CARBON FILM - CF 1/4 1.6K 5% R
Order 'res 1.6k ohm 1/4w 5% carbon film - CF 1/4 1.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.6K5%RTR-ND.
RES 16K OHM 1/4W 5% CARBON FILM - CF 1/4 16K 5% R
Order 'res 16k ohm 1/4w 5% carbon film - CF 1/4 16K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/416K5%RTR-ND.
RES 1.6K OHM 1/4W 5% CARBON FILM - CFM 1/4 1.6K 5% R
Order 'res 1.6k ohm 1/4w 5% carbon film - CFM 1/4 1.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41.6K5%R-ND.
RES 16K OHM 1/4W 5% CARBON FILM - CFM 1/4 16K 5% R
Order 'res 16k ohm 1/4w 5% carbon film - CFM 1/4 16K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/416K5%R-ND.
Send this link via E-Mail
Help With This Screen