RES 39.2K OHM 1/4W 0.1% 1206 - TNPW120639K2BEEA
| Digi-Key Part Number | TNPW120639K2BEEA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW120639K2BEEA | |||
| Description | RES 39.2K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW120639K2BEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 39.2K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW120639K2BEEA TNPW120639K2BEEA |
TNPW120639K2BEEA Specification Sheet
RES 39.2K OHM 1/4W 0.1% 1206 - TNPW120639K2BEEA (TNPW120639K2BEEA-ND)
Related parts:RES TF 2K OHM 1% 50PPM 1206 - RGC 1/8 T2 2K 1% R
Order 'res tf 2k ohm 1% 50ppm 1206 - RGC 1/8 T2 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T22K1%R-ND.
RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T1 2K 1% R
Order 'res 0.125w 2k ohm 1% axial - RN 1/8 T1 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T12K1%R-ND.
RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T1 2K 1% T
Order 'res 0.125w 2k ohm 1% axial - RN 1/8 T1 2K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T12K1%T-ND.
RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T2 2K 1% R
Order 'res 0.125w 2k ohm 1% axial - RN 1/8 T2 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T22K1%R-ND.
RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T9 2K 1% R
Order 'res 0.125w 2k ohm 1% axial - RN 1/8 T9 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T92K1%R-ND.
RES 0.125W 2K OHM .1% 0805 - RNCS 20 T9 2K 0.1% I
Order 'res 0.125w 2k ohm .1% 0805 - RNCS 20 T9 2K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T92K0.1%ICT-ND.
RES 0.125W 2K OHM .1% 0805 - RNCS 20 T9 2K 0.1% I
Order 'res 0.125w 2k ohm .1% 0805 - RNCS 20 T9 2K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T92K0.1%IDKR-ND.
RES 0.125W 2K OHM .1% 0805 - RNCS 20 T9 2K 0.1% I
Order 'res 0.125w 2k ohm .1% 0805 - RNCS 20 T9 2K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS20T92K0.1%ITR-ND.
RES 2K OHM 1/4W 1% 1206 SMD - RMC 1/8 2K 1% G
Order 'res 2k ohm 1/4w 1% 1206 smd - RMC 1/8 2K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/82K1%G-ND.
RES 2K OHM 1/4W 1% 1206 SMD - RMC 1/8 2K 1% R
Order 'res 2k ohm 1/4w 1% 1206 smd - RMC 1/8 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/82K1%R-ND.
RES 2K OHM 1/4W 5% 1206 SMD - RMC 1/8 2K 5% G
Order 'res 2k ohm 1/4w 5% 1206 smd - RMC 1/8 2K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/82K5%G-ND.
RES 2K OHM 1/4W 5% 1206 SMD - RMC 1/8 2K 5% R
Order 'res 2k ohm 1/4w 5% 1206 smd - RMC 1/8 2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/82K5%R-ND.
RES 2K OHM 1/4W 1% 1206 SMD - RMCF 1/8 2K 1% R
Order 'res 2k ohm 1/4w 1% 1206 smd - RMCF 1/8 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/82K1%R-ND.
RES 2K OHM 1/4W 5% 1206 SMD - RMCF 1/8 2K 5% G
Order 'res 2k ohm 1/4w 5% 1206 smd - RMCF 1/8 2K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/82K5%G-ND.
RES 2K OHM 1/4W 5% 1206 SMD - RMCF 1/8 2K 5% R
Order 'res 2k ohm 1/4w 5% 1206 smd - RMCF 1/8 2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/82K5%R-ND.
Send this link via E-Mail
Help With This Screen