383 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206383RBEEA
RES 383 OHM 1/4W 0.1% 1206 - TNPW1206383RBEEA
| Digi-Key Part Number | TNPW1206383RBEEA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW1206383RBEEA | |||
| Description | RES 383 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206383RBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 383 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206383RBEEA TNPW1206383RBEEA |
TNPW1206383RBEEA Specification Sheet
RES 383 OHM 1/4W 0.1% 1206 - TNPW1206383RBEEA (TNPW1206383RBEEA-ND)
Related parts 383 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206383RBEEA38.3 Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale (VA) CMF5038R300FHEB
Order 'res 38.3 ohm 1% 50ppm 1/4w - CMF5038R300FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF38.3QFCT-ND.
383 Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale (VA) CMF50383R00FHEB
Order 'res 383 ohm 1% 50ppm 1/4w - CMF50383R00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF383QFCT-ND.
383 Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale CMF50383R00FHEB
Order 'res 383 ohm 1% 50ppm 1/4w - CMF50383R00FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF383QFTR-ND.
38.3 Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale CMF5038R300FHEB
Order 'res 38.3 ohm 1% 50ppm 1/4w - CMF5038R300FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF38.3QFTR-ND.
38.3 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251238R3FKEG
Order 'res 38.3 ohm 1w 1% 2512 smd - CRCW251238R3FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-38.3AFCT-ND.
383 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512383RFKEG
Order 'res 383 ohm 1w 1% 2512 smd - CRCW2512383RFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-383AFCT-ND.
38.3 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251238R3FKEG
Order 'res 38.3 ohm 1w 1% 2512 smd - CRCW251238R3FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-38.3AFDKR-ND.
383 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512383RFKEG
Order 'res 383 ohm 1w 1% 2512 smd - CRCW2512383RFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-383AFDKR-ND.
38.3 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251238R3FKEG
Order 'res 38.3 ohm 1w 1% 2512 smd - CRCW251238R3FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-38.3AFTR-ND.
383 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512383RFKEG
Order 'res 383 ohm 1w 1% 2512 smd - CRCW2512383RFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-383AFTR-ND.
383 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512383RFKTG
Order 'res 383 ohm 1w 1% 2512 smd - CRCW2512383RFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512383RFKTG-ND.
38.3 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251238R3FKTG
Order 'res 38.3 ohm 1w 1% 2512 smd - CRCW251238R3FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251238R3FKTG-ND.
3.83 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25123R83FNEG
Order 'res 3.83 ohm 1w 1% 2512 smd - CRCW25123R83FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25123R83FNEG-ND.
3.83 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25123R83FNTG
Order 'res 3.83 ohm 1w 1% 2512 smd - CRCW25123R83FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25123R83FNTG-ND.
3.83 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25123R83FKEG
Order 'res 3.83 ohm 1w 1% 2512 smd - CRCW25123R83FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25123R83FKEG-ND.
Options for 383 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206383RBEEA
Send this link via E-Mail
Help With This Screen
