RES 383K OHM 1/4W 0.1% 1206 - TNPW1206383KBETA - Resistors
383K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206383KBETA
| Digi-Key Part Number | TNPW1206383KBETA-ND |
5000 |
.70400 |
Extended Price
3520.00 |
| Manufacturer Part Number | TNPW1206383KBETA | |||
| Description | RES 383K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 383K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206383KBETA
| Technical/Catalog Information | TNPW1206383KBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 383K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1206383KBETA TNPW1206383KBETA |
TNPW1206383KBETA Specification Sheet
RES 383K OHM 1/4W 0.1% 1206 - TNPW1206383KBETA (TNPW1206383KBETA-ND) - Resistors
Related parts 383K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206383KBETARES 383K OHM 1/4W 0.1% 1206 - TNPW1206383KBETA
Order 'res 383k ohm 1/4w 0.1% 1206 - TNPW1206383KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206383KBETA-ND.
RES 383K OHM 1/4W 0.1% 1206 - TNPW1206383KBEEA
Order 'res 383k ohm 1/4w 0.1% 1206 - TNPW1206383KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206383KBEEA-ND.
RES 383K OHM 1/4W 0.1% 1206 - TNPW1206383KBEEN
Order 'res 383k ohm 1/4w 0.1% 1206 - TNPW1206383KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206383KBEEN-ND.
RES 38.3K OHM 1/4W 0.1% 1206 - TNPW120638K3BEEA
Order 'res 38.3k ohm 1/4w 0.1% 1206 - TNPW120638K3BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120638K3BEEA-ND.
RES 38.3K OHM 1/4W 0.1% 1206 - TNPW120638K3BEEN
Order 'res 38.3k ohm 1/4w 0.1% 1206 - TNPW120638K3BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120638K3BEEN-ND.
RES 38.3K OHM 1/4W 0.1% 1206 - TNPW120638K3BETA
Order 'res 38.3k ohm 1/4w 0.1% 1206 - TNPW120638K3BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120638K3BETA-ND.
RES 3.83K OHM 1/4W 0.1% 1206 - TNPW12063K83BEEA
Order 'res 3.83k ohm 1/4w 0.1% 1206 - TNPW12063K83BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12063K83BEEA-ND.
RES 3.83K OHM 1/4W 0.1% 1206 - TNPW12063K83BEEN
Order 'res 3.83k ohm 1/4w 0.1% 1206 - TNPW12063K83BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12063K83BEEN-ND.
RES 3.83K OHM 1/4W 0.1% 1206 - TNPW12063K83BETA
Order 'res 3.83k ohm 1/4w 0.1% 1206 - TNPW12063K83BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12063K83BETA-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEA
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100KACTR-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEN
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBEEN-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBETA
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBETA-ND.
RES 100 OHM 1/4W 0.1% 1206 - TNPW1206100RBEEA
Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100ACTR-ND.
RES 100 OHM 1/4W 0.1% 1206 - TNPW1206100RBEEN
Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100RBEEN-ND.
RES 100 OHM 1/4W 0.1% 1206 - TNPW1206100RBETA
Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100RBETA-ND.
Options for 383K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206383KBETA
Send this link via E-Mail
Help With This Screen
