RES 365K OHM 1/4W 0.1% 1206 - TNPW1206365KBEEN
| Digi-Key Part Number | TNPW1206365KBEEN-ND |
1000 |
.70400 |
Extended Price
704.00 |
| Manufacturer Part Number | TNPW1206365KBEEN | |||
| Description | RES 365K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206365KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 365K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206365KBEEN TNPW1206365KBEEN |
TNPW1206365KBEEN Specification Sheet
RES 365K OHM 1/4W 0.1% 1206 - TNPW1206365KBEEN (TNPW1206365KBEEN-ND)
Related parts:RES 3.65K OHM 1/4W 1% 1206 SMD - RMC 1/8 3.65K 1% G
Order 'res 3.65k ohm 1/4w 1% 1206 smd - RMC 1/8 3.65K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/83.65K1%G-ND.
RES 3.65K OHM 1/4W 1% 1206 SMD - RMC 1/8 3.65K 1% R
Order 'res 3.65k ohm 1/4w 1% 1206 smd - RMC 1/8 3.65K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/83.65K1%R-ND.
RES 36.5K OHM 1/4W 1% 1206 SMD - RMC 1/8 36.5K 1% G
Order 'res 36.5k ohm 1/4w 1% 1206 smd - RMC 1/8 36.5K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/836.5K1%G-ND.
RES 36.5K OHM 1/4W 1% 1206 SMD - RMC 1/8 36.5K 1% R
Order 'res 36.5k ohm 1/4w 1% 1206 smd - RMC 1/8 36.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/836.5K1%R-ND.
RES 365K OHM 1/4W 1% 1206 SMD - RMC 1/8 365K 1% R
Order 'res 365k ohm 1/4w 1% 1206 smd - RMC 1/8 365K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8365K1%R-ND.
RES 365K OHM METAL FILM .50W 1% - SFR16S0003653FR500
Order 'res 365k ohm metal film .50w 1% - SFR16S0003653FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED365K0F12AF5-ND.
RES 36.5K OHM MET FILM .40W 1% - SFR2500003652FR500
Order 'res 36.5k ohm met film .40w 1% - SFR2500003652FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED36K50F12AF5-ND.
RES 365K OHM METAL FILM .60W 1% - MRS25000C3653FRP00
Order 'res 365k ohm metal film .60w 1% - MRS25000C3653FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC365K0F12AF5-ND.
RES 36.5K OHM METAL FILM .60W 1% - MRS25000C3652FRP00
Order 'res 36.5k ohm metal film .60w 1% - MRS25000C3652FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC36K50F12AF5-ND.
RES 3.65K OHM METAL FILM .60W 1% - MRS25000C3651FRP00
Order 'res 3.65k ohm metal film .60w 1% - MRS25000C3651FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC3K650F12AF5-ND.
RES 36.5K OHM METAL FILM .40W 1% - 5063JD36K50F12AF5BC
Order 'res 36.5k ohm metal film .40w 1% - 5063JD36K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC36.5KXCT-ND.
RES 365K OHM METAL FILM .40W 1% - 5063JD365K0F12AF5BC
Order 'res 365k ohm metal film .40w 1% - 5063JD365K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC365KXCT-ND.
RES 36.5K OHM MTL FILM .40W 1% T - 5063JD36K50F12AF5BC
Order 'res 36.5k ohm mtl film .40w 1% t - 5063JD36K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC36.5KXTR-ND.
RES 365K OHM METL FILM .40W 1% T - 5063JD365K0F12AF5BC
Order 'res 365k ohm metl film .40w 1% t - 5063JD365K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC365KXTR-ND.
RES 3.65K OHM METAL FILM .40W 1% - 5043ED3K650F12AF5BC
Order 'res 3.65k ohm metal film .40w 1% - 5043ED3K650F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC3.65KYCT-ND.
Send this link via E-Mail
Help With This Screen