RES 357K OHM 1/4W 0.1% 1206 - TNPW1206357KBEEN
| Digi-Key Part Number | TNPW1206357KBEEN-ND |
1000 |
.70400 |
Extended Price
704.00 |
| Manufacturer Part Number | TNPW1206357KBEEN | |||
| Description | RES 357K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206357KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 357K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206357KBEEN TNPW1206357KBEEN |
TNPW1206357KBEEN Specification Sheet
RES 357K OHM 1/4W 0.1% 1206 - TNPW1206357KBEEN (TNPW1206357KBEEN-ND)
Related parts:RES 3.57K OHM 1/4W 1% 1206 SMD - RMC 1/8 3.57K 1% G
Order 'res 3.57k ohm 1/4w 1% 1206 smd - RMC 1/8 3.57K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/83.57K1%G-ND.
RES 3.57K OHM 1/4W 1% 1206 SMD - RMC 1/8 3.57K 1% R
Order 'res 3.57k ohm 1/4w 1% 1206 smd - RMC 1/8 3.57K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/83.57K1%R-ND.
RES 35.7K OHM 1/4W 1% 1206 SMD - RMC 1/8 35.7K 1% G
Order 'res 35.7k ohm 1/4w 1% 1206 smd - RMC 1/8 35.7K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/835.7K1%G-ND.
RES 35.7K OHM 1/4W 1% 1206 SMD - RMC 1/8 35.7K 1% R
Order 'res 35.7k ohm 1/4w 1% 1206 smd - RMC 1/8 35.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/835.7K1%R-ND.
RES 357K OHM 1/4W 1% 1206 SMD - RMC 1/8 357K 1% R
Order 'res 357k ohm 1/4w 1% 1206 smd - RMC 1/8 357K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8357K1%R-ND.
RES 357K OHM METAL FILM .50W 1% - SFR16S0003573FR500
Order 'res 357k ohm metal film .50w 1% - SFR16S0003573FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED357K0F12AF5-ND.
RES 3.57K OHM METAL FILM .50W 1% - SFR16S0003571FR500
Order 'res 3.57k ohm metal film .50w 1% - SFR16S0003571FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED3K570F12AF5-ND.
RES 357K OHM METAL FILM .40W 1% - SFR2500003573FR500
Order 'res 357k ohm metal film .40w 1% - SFR2500003573FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED357K0F12AF5-ND.
RES 357K OHM METAL FILM .60W 1% - MRS25000C3573FRP00
Order 'res 357k ohm metal film .60w 1% - MRS25000C3573FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC357K0F12AF5-ND.
RES 35.7K OHM METAL FILM .60W 1% - MRS25000C3572FRP00
Order 'res 35.7k ohm metal film .60w 1% - MRS25000C3572FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC35K70F12AF5-ND.
RES 3.57K OHM METAL FILM .60W 1% - MRS25000C3571FRP00
Order 'res 3.57k ohm metal film .60w 1% - MRS25000C3571FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC3K570F12AF5-ND.
RES 357K OHM METAL FILM .40W 1% - 5063JD357K0F12AF5BC
Order 'res 357k ohm metal film .40w 1% - 5063JD357K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC357KXCT-ND.
RES 35.7K OHM METAL FILM .40W 1% - 5063JD35K70F12AF5BC
Order 'res 35.7k ohm metal film .40w 1% - 5063JD35K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC35.7KXCT-ND.
RES 35.7K OHM MTL FILM .40W 1% T - 5063JD35K70F12AF5BC
Order 'res 35.7k ohm mtl film .40w 1% t - 5063JD35K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC35.7KXTR-ND.
RES 357K OHM METL FILM .40W 1% T - 5063JD357K0F12AF5BC
Order 'res 357k ohm metl film .40w 1% t - 5063JD357K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC357KXTR-ND.
Send this link via E-Mail
Help With This Screen