RES 348 OHM 1/4W 0.1% 1206 - TNPW1206348RBEEN
| Digi-Key Part Number | TNPW1206348RBEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW1206348RBEEN | |||
| Description | RES 348 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206348RBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 348 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206348RBEEN TNPW1206348RBEEN |
TNPW1206348RBEEN Specification Sheet
RES 348 OHM 1/4W 0.1% 1206 - TNPW1206348RBEEN (TNPW1206348RBEEN-ND)
Related parts:RES 3.48 OHM 1/4W 1% 1206 SMD - RMC 1/8 3.48 1% R
Order 'res 3.48 ohm 1/4w 1% 1206 smd - RMC 1/8 3.48 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/83.481%R-ND.
RES 34.8 OHM 1/4W 1% 1206 SMD - RMC 1/8 34.8 1% R
Order 'res 34.8 ohm 1/4w 1% 1206 smd - RMC 1/8 34.8 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/834.81%R-ND.
RES 348 OHM 1/4W 1% 1206 SMD - RMC 1/8 348 1% G
Order 'res 348 ohm 1/4w 1% 1206 smd - RMC 1/8 348 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/83481%G-ND.
RES 348 OHM 1/4W 1% 1206 SMD - RMC 1/8 348 1% R
Order 'res 348 ohm 1/4w 1% 1206 smd - RMC 1/8 348 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/83481%R-ND.
RES 348 OHM METAL FILM .50W 1% - SFR16S0003480FR500
Order 'res 348 ohm metal film .50w 1% - SFR16S0003480FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED348R0F12AF5-ND.
RES 34.8 OHM METAL FILM .50W 1% - SFR16S0003489FR500
Order 'res 34.8 ohm metal film .50w 1% - SFR16S0003489FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED34R80F12AF5-ND.
RES 348 OHM METAL FILM .60W 1% - MRS25000C3480FRP00
Order 'res 348 ohm metal film .60w 1% - MRS25000C3480FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC348R0F12AF5-ND.
RES 34.8 OHM METAL FILM .60W 1% - MRS25000C3489FRP00
Order 'res 34.8 ohm metal film .60w 1% - MRS25000C3489FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC34R80F12AF5-ND.
RES 3.48 OHM MTL FILM .40W 1% TR - 5063JD3R480F12AF5
Order 'res 3.48 ohm mtl film .40w 1% tr - 5063JD3R480F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD3R480F12AF5-ND.
RES 3.48 OHM METL FILM .60W 1% T - B0207C3R480F5T
Order 'res 3.48 ohm metl film .60w 1% t - B0207C3R480F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C3R480F5T-ND.
RES 34.8 OHM METAL FILM .40W 1% - 5063JD34R80F12AF5BC
Order 'res 34.8 ohm metal film .40w 1% - 5063JD34R80F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC34.8XCT-ND.
RES 348 OHM METAL FILM .40W 1% - 5063JD348R0F12AF5BC
Order 'res 348 ohm metal film .40w 1% - 5063JD348R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC348XCT-ND.
RES 348 OHM METL FILM .40W 1% T/ - 5063JD348R0F12AF5BC
Order 'res 348 ohm metl film .40w 1% t/ - 5063JD348R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC348XTR-ND.
RES 34.8 OHM METL FILM .40W 1% T - 5063JD34R80F12AF5BC
Order 'res 34.8 ohm metl film .40w 1% t - 5063JD34R80F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC34.8XTR-ND.
RES 348 OHM METAL FILM .40W 1% - 5043ED348R0F12AF5BC
Order 'res 348 ohm metal film .40w 1% - 5043ED348R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC348YCT-ND.
Send this link via E-Mail
Help With This Screen