RES 348K OHM 1/4W 0.1% 1206 - TNPW1206348KBEEN
| Digi-Key Part Number | TNPW1206348KBEEN-ND |
1000 |
.70400 |
Extended Price
704.00 |
| Manufacturer Part Number | TNPW1206348KBEEN | |||
| Description | RES 348K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206348KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 348K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206348KBEEN TNPW1206348KBEEN |
TNPW1206348KBEEN Specification Sheet
RES 348K OHM 1/4W 0.1% 1206 - TNPW1206348KBEEN (TNPW1206348KBEEN-ND)
Related parts:RES 3.48K OHM 1/4W 1% 1206 SMD - RMC 1/8 3.48K 1% G
Order 'res 3.48k ohm 1/4w 1% 1206 smd - RMC 1/8 3.48K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/83.48K1%G-ND.
RES 3.48K OHM 1/4W 1% 1206 SMD - RMC 1/8 3.48K 1% R
Order 'res 3.48k ohm 1/4w 1% 1206 smd - RMC 1/8 3.48K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/83.48K1%R-ND.
RES 34.8K OHM 1/4W 1% 1206 SMD - RMC 1/8 34.8K 1% G
Order 'res 34.8k ohm 1/4w 1% 1206 smd - RMC 1/8 34.8K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/834.8K1%G-ND.
RES 34.8K OHM 1/4W 1% 1206 SMD - RMC 1/8 34.8K 1% R
Order 'res 34.8k ohm 1/4w 1% 1206 smd - RMC 1/8 34.8K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/834.8K1%R-ND.
RES 348K OHM 1/4W 1% 1206 SMD - RMC 1/8 348K 1% R
Order 'res 348k ohm 1/4w 1% 1206 smd - RMC 1/8 348K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8348K1%R-ND.
RES 34.8K OHM METAL FILM .50W 1% - SFR16S0003482FR500
Order 'res 34.8k ohm metal film .50w 1% - SFR16S0003482FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED34K80F12AF5-ND.
RES 3.48K OHM METAL FILM .50W 1% - SFR16S0003481FR500
Order 'res 3.48k ohm metal film .50w 1% - SFR16S0003481FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED3K480F12AF5-ND.
RES 34.8K OHM METAL FILM .60W 1% - MRS25000C3482FRP00
Order 'res 34.8k ohm metal film .60w 1% - MRS25000C3482FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC34K80F12AF5-ND.
RES 3.48K OHM METAL FILM .60W 1% - MRS25000C3481FRP00
Order 'res 3.48k ohm metal film .60w 1% - MRS25000C3481FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC3K480F12AF5-ND.
RES 348K OHM METAL FILM .40W 1% - 5063JD348K0F12AF5BC
Order 'res 348k ohm metal film .40w 1% - 5063JD348K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC348KXCT-ND.
RES 34.8K OHM METAL FILM .40W 1% - 5063JD34K80F12AF5BC
Order 'res 34.8k ohm metal film .40w 1% - 5063JD34K80F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC34.8KXCT-ND.
RES 348K OHM METL FILM .40W 1% T - 5063JD348K0F12AF5BC
Order 'res 348k ohm metl film .40w 1% t - 5063JD348K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC348KXTR-ND.
RES 34.8K OHM MTL FILM .40W 1% T - 5063JD34K80F12AF5BC
Order 'res 34.8k ohm mtl film .40w 1% t - 5063JD34K80F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC34.8KXTR-ND.
RES 3.48K OHM METAL FILM .40W 1% - 5043ED3K480F12AF5BC
Order 'res 3.48k ohm metal film .40w 1% - 5043ED3K480F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC3.48KYCT-ND.
RES 348K OHM METAL FILM .40W 1% - 5043ED348K0F12AF5BC
Order 'res 348k ohm metal film .40w 1% - 5043ED348K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC348KYCT-ND.
Send this link via E-Mail
Help With This Screen