RES 340 OHM 1/4W 0.1% 1206 - TNPW1206340RBEEN - Resistors
| Digi-Key Part Number | TNPW1206340RBEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW1206340RBEEN | |||
| Description | RES 340 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206340RBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 340 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206340RBEEN TNPW1206340RBEEN |
TNPW1206340RBEEN Specification Sheet
RES 340 OHM 1/4W 0.1% 1206 - TNPW1206340RBEEN (TNPW1206340RBEEN-ND) - Resistors
Related parts Resistors:RES 340 OHM 1/4W 1% 1206 SMD - RMC 1/8 340 1% R
Order 'res 340 ohm 1/4w 1% 1206 smd - RMC 1/8 340 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/83401%R-ND.
RES 340 OHM METAL FILM .50W 1% - SFR16S0003400FR500
Order 'res 340 ohm metal film .50w 1% - SFR16S0003400FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED340R0F12AF5-ND.
RES 34.0 OHM METAL FILM .50W 1% - SFR16S0003409FR500
Order 'res 34.0 ohm metal film .50w 1% - SFR16S0003409FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED34R00F12AF5-ND.
RES 34.0 OHM METAL FILM .40W 1% - SFR2500003409FR500
Order 'res 34.0 ohm metal film .40w 1% - SFR2500003409FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED34R00F12AF5-ND.
RES 340 OHM METAL FILM .60W 1% - MRS25000C3400FRP00
Order 'res 340 ohm metal film .60w 1% - MRS25000C3400FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC340R0F12AF5-ND.
RES 34.0 OHM METAL FILM .60W 1% - MRS25000C3409FRP00
Order 'res 34.0 ohm metal film .60w 1% - MRS25000C3409FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC34R00F12AF5-ND.
RES 3.40 OHM MTL FILM .40W 1% TR - 5063JD3R400F12AF5
Order 'res 3.40 ohm mtl film .40w 1% tr - 5063JD3R400F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD3R400F12AF5-ND.
RES 3.40 OHM METL FILM .60W 1% T - B0207C3R400F5T
Order 'res 3.40 ohm metl film .60w 1% t - B0207C3R400F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C3R400F5T-ND.
RES 340 OHM METAL FILM .40W 1% - 5063JD340R0F12AF5BC
Order 'res 340 ohm metal film .40w 1% - 5063JD340R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC340XCT-ND.
RES 34.0 OHM METAL FILM .40W 1% - 5063JD34R00F12AF5BC
Order 'res 34.0 ohm metal film .40w 1% - 5063JD34R00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC34.0XCT-ND.
RES 340 OHM METL FILM .40W 1% T/ - 5063JD340R0F12AF5BC
Order 'res 340 ohm metl film .40w 1% t/ - 5063JD340R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC340XTR-ND.
RES 34.0 OHM METL FILM .40W 1% T - 5063JD34R00F12AF5BC
Order 'res 34.0 ohm metl film .40w 1% t - 5063JD34R00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC34.0XTR-ND.
RES 34.0 OHM METAL FILM .40W 1% - 5043ED34R00F12AF5BC
Order 'res 34.0 ohm metal film .40w 1% - 5043ED34R00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC34.0YCT-ND.
RES 340 OHM METAL FILM .40W 1% - 5043ED340R0F12AF5BC
Order 'res 340 ohm metal film .40w 1% - 5043ED340R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC340YCT-ND.
RES 34.0 OHM METL FILM .40W 1% T - 5043ED34R00F12AF5BC
Order 'res 34.0 ohm metl film .40w 1% t - 5043ED34R00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC34.0YTR-ND.
Send this link via E-Mail
Help With This Screen