RES 332 OHM 1/4W 0.1% 1206 - TNPW1206332RBETA
| Digi-Key Part Number | TNPW1206332RBETA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW1206332RBETA | |||
| Description | RES 332 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW1206332RBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 332 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1206332RBETA TNPW1206332RBETA |
TNPW1206332RBETA Specification Sheet
RES 332 OHM 1/4W 0.1% 1206 - TNPW1206332RBETA (TNPW1206332RBETA-ND)
Related parts:RES 3.32 OHM 1/4W 1% 1206 SMD - RMC 1/8 3.32 1% R
Order 'res 3.32 ohm 1/4w 1% 1206 smd - RMC 1/8 3.32 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/83.321%R-ND.
RES 33.2 OHM 1/4W 1% 1206 SMD - RMC 1/8 33.2 1% G
Order 'res 33.2 ohm 1/4w 1% 1206 smd - RMC 1/8 33.2 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/833.21%G-ND.
RES 33.2 OHM 1/4W 1% 1206 SMD - RMC 1/8 33.2 1% R
Order 'res 33.2 ohm 1/4w 1% 1206 smd - RMC 1/8 33.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/833.21%R-ND.
RES 332 OHM 1/4W 1% 1206 SMD - RMC 1/8 332 1% G
Order 'res 332 ohm 1/4w 1% 1206 smd - RMC 1/8 332 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/83321%G-ND.
RES 332 OHM 1/4W 1% 1206 SMD - RMC 1/8 332 1% R
Order 'res 332 ohm 1/4w 1% 1206 smd - RMC 1/8 332 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/83321%R-ND.
RES 3.32 OHM MTL FILM .40W 1% TR - 5063JD3R320F12AF5
Order 'res 3.32 ohm mtl film .40w 1% tr - 5063JD3R320F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD3R320F12AF5-ND.
RES 3.32 OHM METL FILM .60W 1% T - B0207C3R320F5T
Order 'res 3.32 ohm metl film .60w 1% t - B0207C3R320F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C3R320F5T-ND.
RES 332 OHM METAL FILM .40W 1% - 5063JD332R0F12AF5BC
Order 'res 332 ohm metal film .40w 1% - 5063JD332R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC332XCT-ND.
RES 33.2 OHM METAL FILM .40W 1% - 5063JD33R20F12AF5BC
Order 'res 33.2 ohm metal film .40w 1% - 5063JD33R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC33.2XCT-ND.
RES 332 OHM METL FILM .40W 1% T/ - 5063JD332R0F12AF5BC
Order 'res 332 ohm metl film .40w 1% t/ - 5063JD332R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC332XTR-ND.
RES 33.2 OHM METL FILM .40W 1% T - 5063JD33R20F12AF5BC
Order 'res 33.2 ohm metl film .40w 1% t - 5063JD33R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC33.2XTR-ND.
RES 33.2 OHM METAL FILM .40W 1% - 5043ED33R20F12AF5BC
Order 'res 33.2 ohm metal film .40w 1% - 5043ED33R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC33.2YCT-ND.
RES 332 OHM METAL FILM .40W 1% - 5043ED332R0F12AF5BC
Order 'res 332 ohm metal film .40w 1% - 5043ED332R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC332YCT-ND.
RES 332 OHM METL FILM .40W 1% T/ - 5043ED332R0F12AF5BC
Order 'res 332 ohm metl film .40w 1% t/ - 5043ED332R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC332YTR-ND.
RES 33.2 OHM METL FILM .40W 1% T - 5043ED33R20F12AF5BC
Order 'res 33.2 ohm metl film .40w 1% t - 5043ED33R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC33.2YTR-ND.
Send this link via E-Mail
Help With This Screen