RES 332K OHM 1/4W 0.1% 1206 - TNPW1206332KBEEA
| Digi-Key Part Number | TNPW1206332KBEEA-ND |
5000 |
.70400 |
Extended Price
3520.00 |
| Manufacturer Part Number | TNPW1206332KBEEA | |||
| Description | RES 332K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206332KBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 332K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206332KBEEA TNPW1206332KBEEA |
TNPW1206332KBEEA Specification Sheet
RES 332K OHM 1/4W 0.1% 1206 - TNPW1206332KBEEA (TNPW1206332KBEEA-ND)
Related parts:RES 3.32K OHM 1/4W 1% 1206 SMD - RMC 1/8 3.32K 1% G
Order 'res 3.32k ohm 1/4w 1% 1206 smd - RMC 1/8 3.32K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/83.32K1%G-ND.
RES 3.32K OHM 1/4W 1% 1206 SMD - RMC 1/8 3.32K 1% R
Order 'res 3.32k ohm 1/4w 1% 1206 smd - RMC 1/8 3.32K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/83.32K1%R-ND.
RES 33.2K OHM 1/4W 1% 1206 SMD - RMC 1/8 33.2K 1% G
Order 'res 33.2k ohm 1/4w 1% 1206 smd - RMC 1/8 33.2K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/833.2K1%G-ND.
RES 33.2K OHM 1/4W 1% 1206 SMD - RMC 1/8 33.2K 1% R
Order 'res 33.2k ohm 1/4w 1% 1206 smd - RMC 1/8 33.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/833.2K1%R-ND.
RES 332K OHM 1/4W 1% 1206 SMD - RMC 1/8 332K 1% G
Order 'res 332k ohm 1/4w 1% 1206 smd - RMC 1/8 332K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8332K1%G-ND.
RES 332K OHM 1/4W 1% 1206 SMD - RMC 1/8 332K 1% R
Order 'res 332k ohm 1/4w 1% 1206 smd - RMC 1/8 332K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8332K1%R-ND.
RES 33.2K OHM METAL FILM .60W 1% - MRS25000C3322FRP00
Order 'res 33.2k ohm metal film .60w 1% - MRS25000C3322FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC33K20F12AF5-ND.
RES 33.2K OHM METAL FILM .40W 1% - 5063JD33K20F12AF5BC
Order 'res 33.2k ohm metal film .40w 1% - 5063JD33K20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC33.2KXCT-ND.
RES 332K OHM METAL FILM .40W 1% - 5063JD332K0F12AF5BC
Order 'res 332k ohm metal film .40w 1% - 5063JD332K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC332KXCT-ND.
RES 332K OHM METL FILM .40W 1% T - 5063JD332K0F12AF5BC
Order 'res 332k ohm metl film .40w 1% t - 5063JD332K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC332KXTR-ND.
RES 33.2K OHM MTL FILM .40W 1% T - 5063JD33K20F12AF5BC
Order 'res 33.2k ohm mtl film .40w 1% t - 5063JD33K20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC33.2KXTR-ND.
RES 3.32K OHM METAL FILM .40W 1% - 5043ED3K320F12AF5BC
Order 'res 3.32k ohm metal film .40w 1% - 5043ED3K320F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC3.32KYCT-ND.
RES 332K OHM METAL FILM .40W 1% - 5043ED332K0F12AF5BC
Order 'res 332k ohm metal film .40w 1% - 5043ED332K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC332KYCT-ND.
RES 332K OHM METL FILM .40W 1% T - 5043ED332K0F12AF5BC
Order 'res 332k ohm metl film .40w 1% t - 5043ED332K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC332KYTR-ND.
RES 3.32K OHM MTL FILM .40W 1% T - 5043ED3K320F12AF5BC
Order 'res 3.32k ohm mtl film .40w 1% t - 5043ED3K320F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC3.32KYTR-ND.
Send this link via E-Mail
Help With This Screen