330K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206330KBEEN
RES 330K OHM 1/4W 0.1% 1206 - TNPW1206330KBEEN - Resistors
| Digi-Key Part Number | TNPW1206330KBEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW1206330KBEEN | |||
| Description | RES 330K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206330KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 330K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206330KBEEN TNPW1206330KBEEN |
TNPW1206330KBEEN Specification Sheet
RES 330K OHM 1/4W 0.1% 1206 - TNPW1206330KBEEN (TNPW1206330KBEEN-ND) - Resistors
Related parts 330K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206330KBEEN330K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512330KFKEG
Order 'res 330k ohm 1w 1% 2512 smd - CRCW2512330KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512330KFKEG-ND.
330K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512330KFKTG
Order 'res 330k ohm 1w 1% 2512 smd - CRCW2512330KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512330KFKTG-ND.
33.0K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251233K0FKEG
Order 'res 33.0k ohm 1w 1% 2512 smd - CRCW251233K0FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251233K0FKEG-ND.
33.0K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251233K0FKTG
Order 'res 33.0k ohm 1w 1% 2512 smd - CRCW251233K0FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251233K0FKTG-ND.
3.30K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25123K30FKEG
Order 'res 3.30k ohm 1w 1% 2512 smd - CRCW25123K30FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25123K30FKEG-ND.
3.30K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25123K30FKTG
Order 'res 3.30k ohm 1w 1% 2512 smd - CRCW25123K30FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25123K30FKTG-ND.
330K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206330KBEEN
Order 'res 330k ohm 1/4w 0.1% 1206 - TNPW1206330KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206330KBEEN-ND.
330K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206330KJNEA
Order 'res 330k ohm 1/4w 5% 1206 smd - CRCW1206330KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-330KECT-ND.
330K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206330KJNEA
Order 'res 330k ohm 1/4w 5% 1206 smd - CRCW1206330KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-330KEDKR-ND.
330K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW1206330KJNEA
Order 'res 330k ohm 1/4w 5% 1206 smd - CRCW1206330KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-330KETR-ND.
33.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120633K0FKEA
Order 'res 33.0k ohm 1/4w 1% 1206 smd - CRCW120633K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-33.0KFCT-ND.
3.30K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12063K30FKEA
Order 'res 3.30k ohm 1/4w 1% 1206 smd - CRCW12063K30FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.30KFCT-ND.
330K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206330KFKEA
Order 'res 330k ohm 1/4w 1% 1206 smd - CRCW1206330KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-330KFCT-ND.
3.30K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12063K30FKEA
Order 'res 3.30k ohm 1/4w 1% 1206 smd - CRCW12063K30FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.30KFDKR-ND.
33.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120633K0FKEA
Order 'res 33.0k ohm 1/4w 1% 1206 smd - CRCW120633K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-33.0KFDKR-ND.
Options for 330K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206330KBEEN
Send this link via E-Mail
Help With This Screen
