RES 2.87K OHM 1/4W 0.1% 1206 - TNPW12062K87BEEA
| Digi-Key Part Number | TNPW12062K87BEEA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW12062K87BEEA | |||
| Description | RES 2.87K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW12062K87BEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 2.87K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW12062K87BEEA TNPW12062K87BEEA |
TNPW12062K87BEEA Specification Sheet
RES 2.87K OHM 1/4W 0.1% 1206 - TNPW12062K87BEEA (TNPW12062K87BEEA-ND)
Related parts:RES 8.7K OHM METL FILM .40W 1% T - 5043ED8K780F12AF5
Order 'res 8.7k ohm metl film .40w 1% t - 5043ED8K780F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED8K780F12AF5-ND.
RES ARRAY 1K OHM 1% 1206 - CRB3A4E1001FT
Order 'res array 1k ohm 1% 1206 - CRB3A4E1001FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E1001FT-ND.
RES ARRAY 24.9 OHM 1% 1206 - CRB3A4E24R9FT
Order 'res array 24.9 ohm 1% 1206 - CRB3A4E24R9FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E24R9FT-ND.
RES ARRAY 39.0 OHM 1% 1206 - CRB3A4E39R0FT
Order 'res array 39.0 ohm 1% 1206 - CRB3A4E39R0FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E39R0FT-ND.
RES ARRAY 100K OHM 1% 1206 - CRC3A4E10R0FT
Order 'res array 100k ohm 1% 1206 - CRC3A4E10R0FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRC3A4E10R0FT-ND.
RES ARRAY 33.2 OHM 1% 1206 - CRC3A4E33R2FT
Order 'res array 33.2 ohm 1% 1206 - CRC3A4E33R2FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRC3A4E33R2FT-ND.
RES ARRAY 49.9 OHM 1% 1206 - CRC3A4E49R9FT
Order 'res array 49.9 ohm 1% 1206 - CRC3A4E49R9FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRC3A4E49R9FT-ND.
RES ARRAY 84.5 OHM 1% 1206 - CRC3A4E84R5FT
Order 'res array 84.5 ohm 1% 1206 - CRC3A4E84R5FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRC3A4E84R5FT-ND.
RES .01 OHM 1W 1% WW SMD - S-2 0.010 OHM 1%
Order 'res .01 ohm 1w 1% ww smd - S-2 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.010FTR-ND.
RES .015 OHM 1W 1% WW SMD - S-2 0.015 OHM 1%
Order 'res .015 ohm 1w 1% ww smd - S-2 0.015 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.015FTR-ND.
RES .02 OHM 1W 1% WW SMD - S-2 0.020 OHM 1%
Order 'res .02 ohm 1w 1% ww smd - S-2 0.020 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.020FTR-ND.
RES .03 OHM 1W 1% WW SMD - S-2 0.030 OHM 1%
Order 'res .03 ohm 1w 1% ww smd - S-2 0.030 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.030FTR-ND.
RES .033 OHM 1W 1% WW SMD - S-2 0.033 OHM 1%
Order 'res .033 ohm 1w 1% ww smd - S-2 0.033 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.033FTR-ND.
RES .039 OHM 1W 1% WW SMD - S-2 0.039 OHM 1%
Order 'res .039 ohm 1w 1% ww smd - S-2 0.039 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.039FTR-ND.
RES .047 OHM 1W 1% WW SMD - S-2 0.047 OHM 1%
Order 'res .047 ohm 1w 1% ww smd - S-2 0.047 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.047FTR-ND.
Send this link via E-Mail
Help With This Screen