RES 2.43K OHM 1/4W 0.1% 1206 - TNPW12062K43BETA
| Digi-Key Part Number | TNPW12062K43BETA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW12062K43BETA | |||
| Description | RES 2.43K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW12062K43BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 2.43K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW12062K43BETA TNPW12062K43BETA |
TNPW12062K43BETA Specification Sheet
RES 2.43K OHM 1/4W 0.1% 1206 - TNPW12062K43BETA (TNPW12062K43BETA-ND)
Related parts:RES 4.3K OHM 1/4W 2% AXIAL - RN 1/4 T1 4.3K 2% R
Order 'res 4.3k ohm 1/4w 2% axial - RN 1/4 T1 4.3K 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T14.3K2%R-ND.
RES 43K OHM 1/4W 2% AXIAL - RN 1/4 T1 43K 2% R
Order 'res 43k ohm 1/4w 2% axial - RN 1/4 T1 43K 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T143K2%R-ND.
RES 4.3K OHM 1/4W 1% 1206 SMD - RMC 1/8 4.3K 1% R
Order 'res 4.3k ohm 1/4w 1% 1206 smd - RMC 1/8 4.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84.3K1%R-ND.
RES 4.3K OHM 1/4W 5% 1206 SMD - RMC 1/8 4.3K 5% G
Order 'res 4.3k ohm 1/4w 5% 1206 smd - RMC 1/8 4.3K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84.3K5%G-ND.
RES 4.3K OHM 1/4W 5% 1206 SMD - RMC 1/8 4.3K 5% R
Order 'res 4.3k ohm 1/4w 5% 1206 smd - RMC 1/8 4.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/84.3K5%R-ND.
RES 43K OHM 1/4W 1% 1206 SMD - RMC 1/8 43K 1% R
Order 'res 43k ohm 1/4w 1% 1206 smd - RMC 1/8 43K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/843K1%R-ND.
RES 43K OHM 1/4W 5% 1206 SMD - RMC 1/8 43K 5% G
Order 'res 43k ohm 1/4w 5% 1206 smd - RMC 1/8 43K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/843K5%G-ND.
RES 43K OHM 1/4W 5% 1206 SMD - RMC 1/8 43K 5% R
Order 'res 43k ohm 1/4w 5% 1206 smd - RMC 1/8 43K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/843K5%R-ND.
RES 4.3K OHM 3/4W 5% 2010 SMD - RMCF 1/2 4.3K 5% R
Order 'res 4.3k ohm 3/4w 5% 2010 smd - RMCF 1/2 4.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/24.3K5%R-ND.
RES METAL OX 2W 43K OHM 1% AXL - RSM 2 43K 1% A
Order 'res metal ox 2w 43k ohm 1% axl - RSM 2 43K 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM243K1%A-ND.
RES 0.125W 4.3K OHM 2% AXIAL - RN 1/8 T1 4.3K 2% R
Order 'res 0.125w 4.3k ohm 2% axial - RN 1/8 T1 4.3K 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T14.3K2%R-ND.
RES TF 0.750W 4.3K OHM 1% 2010 - RMC 1/2 4.3K 1% R
Order 'res tf 0.750w 4.3k ohm 1% 2010 - RMC 1/2 4.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/24.3K1%R-ND.
RES 4.3K OHM 1/2W 5% CARBON FILM - CF 1/2 4.3K 5% R
Order 'res 4.3k ohm 1/2w 5% carbon film - CF 1/2 4.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/24.3K5%RTR-ND.
RES 43K OHM 1/2W 5% CARBON FILM - CF 1/2 43K 5% R
Order 'res 43k ohm 1/2w 5% carbon film - CF 1/2 43K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/243K5%R-ND.
RES 4.3K OHM 1/4W 5% CARBON FILM - CF 1/4 4.3K 5% R
Order 'res 4.3k ohm 1/4w 5% carbon film - CF 1/4 4.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/44.3K5%RTR-ND.
Send this link via E-Mail
Help With This Screen