RES 2.40K OHM 1/4W 0.1% 1206 - TNPW12062K40BEEN - Resistors
| Digi-Key Part Number | TNPW12062K40BEEN-ND |
|
|
Extended Price
|
| Manufacturer Part Number | TNPW12062K40BEEN | |||
| Description | RES 2.40K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW12062K40BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 2.40K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW12062K40BEEN TNPW12062K40BEEN |
TNPW12062K40BEEN Specification Sheet
RES 2.40K OHM 1/4W 0.1% 1206 - TNPW12062K40BEEN (TNPW12062K40BEEN-ND) - Resistors
Related parts Resistors :RES 2.40K OHM 1/4W 0.1% 1206 - TNPW12062K40BEEN
Order 'res 2.40k ohm 1/4w 0.1% 1206 - TNPW12062K40BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12062K40BEEN-ND.
RES 240K OHM 1/4W 5% 1206 SMD - CRCW1206240KJNEA
Order 'res 240k ohm 1/4w 5% 1206 smd - CRCW1206240KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-240KECT-ND.
RES 240K OHM 1/4W 5% 1206 SMD - CRCW1206240KJNEA
Order 'res 240k ohm 1/4w 5% 1206 smd - CRCW1206240KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-240KEDKR-ND.
RES 240K OHM 1/4W 5% 1206 SMD - CRCW1206240KJNEA
Order 'res 240k ohm 1/4w 5% 1206 smd - CRCW1206240KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-240KETR-ND.
RES 240K OHM 1/4W 1% 1206 SMD - CRCW1206240KFKEA
Order 'res 240k ohm 1/4w 1% 1206 smd - CRCW1206240KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-240KFCT-ND.
RES 2.40K OHM 1/4W 1% 1206 SMD - CRCW12062K40FKEA
Order 'res 2.40k ohm 1/4w 1% 1206 smd - CRCW12062K40FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.40KFCT-ND.
RES 24.0K OHM 1/4W 1% 1206 SMD - CRCW120624K0FKEA
Order 'res 24.0k ohm 1/4w 1% 1206 smd - CRCW120624K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24.0KFCT-ND.
RES 2.40K OHM 1/4W 1% 1206 SMD - CRCW12062K40FKEA
Order 'res 2.40k ohm 1/4w 1% 1206 smd - CRCW12062K40FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.40KFDKR-ND.
RES 24.0K OHM 1/4W 1% 1206 SMD - CRCW120624K0FKEA
Order 'res 24.0k ohm 1/4w 1% 1206 smd - CRCW120624K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24.0KFDKR-ND.
RES 240K OHM 1/4W 1% 1206 SMD - CRCW1206240KFKEA
Order 'res 240k ohm 1/4w 1% 1206 smd - CRCW1206240KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-240KFDKR-ND.
RES 24.0K OHM 1/4W 1% 1206 SMD - CRCW120624K0FKEA
Order 'res 24.0k ohm 1/4w 1% 1206 smd - CRCW120624K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-24.0KFTR-ND.
RES 2.40K OHM 1/4W 1% 1206 SMD - CRCW12062K40FKEA
Order 'res 2.40k ohm 1/4w 1% 1206 smd - CRCW12062K40FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.40KFTR-ND.
RES 240K OHM 1/4W 1% 1206 SMD - CRCW1206240KFKEA
Order 'res 240k ohm 1/4w 1% 1206 smd - CRCW1206240KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-240KFTR-ND.
RES 240K OHM 1/4W 1% 1206 SMD - CRCW1206240KFKTA
Order 'res 240k ohm 1/4w 1% 1206 smd - CRCW1206240KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206240KFKTA-ND.
RES 240K OHM 1/4W 5% 1206 SMD - CRCW1206240KJNTA
Order 'res 240k ohm 1/4w 5% 1206 smd - CRCW1206240KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206240KJNTA-ND.
Send this link via E-Mail
Help With This Screen
