RES 2.40K OHM 1/4W 0.1% 1206 - TNPW12062K40BEEA
2.40K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12062K40BEEA
| Digi-Key Part Number | TNPW12062K40BEEA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW12062K40BEEA | |||
| Description | RES 2.40K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW12062K40BEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 2.40K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW12062K40BEEA TNPW12062K40BEEA |
TNPW12062K40BEEA Specification Sheet
RES 2.40K OHM 1/4W 0.1% 1206 - TNPW12062K40BEEA (TNPW12062K40BEEA-ND)
Related parts 2.40K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12062K40BEEARES 2.40K OHM 1/4W 0.1% 1206 - TNPW12062K40BEEA
Order 'res 2.40k ohm 1/4w 0.1% 1206 - TNPW12062K40BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12062K40BEEA-ND.
RES 240K OHM 1/4W 0.1% 1206 - TNPW1206240KBEEA
Order 'res 240k ohm 1/4w 0.1% 1206 - TNPW1206240KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206240KBEEA-ND.
RES 240K OHM 1/4W 0.1% 1206 - TNPW1206240KBEEN
Order 'res 240k ohm 1/4w 0.1% 1206 - TNPW1206240KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206240KBEEN-ND.
RES 240K OHM 1/4W 0.1% 1206 - TNPW1206240KBETA
Order 'res 240k ohm 1/4w 0.1% 1206 - TNPW1206240KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206240KBETA-ND.
RES 24.0K OHM 1/4W 0.1% 1206 - TNPW120624K0BEEA
Order 'res 24.0k ohm 1/4w 0.1% 1206 - TNPW120624K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120624K0BEEA-ND.
RES 24.0K OHM 1/4W 0.1% 1206 - TNPW120624K0BEEN
Order 'res 24.0k ohm 1/4w 0.1% 1206 - TNPW120624K0BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120624K0BEEN-ND.
RES 24.0K OHM 1/4W 0.1% 1206 - TNPW120624K0BETA
Order 'res 24.0k ohm 1/4w 0.1% 1206 - TNPW120624K0BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120624K0BETA-ND.
RES 2.40K OHM 1/4W 0.1% 1206 - TNPW12062K40BEEN
Order 'res 2.40k ohm 1/4w 0.1% 1206 - TNPW12062K40BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12062K40BEEN-ND.
RES 2.40K OHM 1/4W 0.1% 1206 - TNPW12062K40BETA
Order 'res 2.40k ohm 1/4w 0.1% 1206 - TNPW12062K40BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12062K40BETA-ND.
RES 240K OHM 1/4W 5% 1206 SMD - CRCW1206240KJNEA
Order 'res 240k ohm 1/4w 5% 1206 smd - CRCW1206240KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-240KECT-ND.
RES 240K OHM 1/4W 5% 1206 SMD - CRCW1206240KJNEA
Order 'res 240k ohm 1/4w 5% 1206 smd - CRCW1206240KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-240KEDKR-ND.
RES 240K OHM 1/4W 5% 1206 SMD - CRCW1206240KJNEA
Order 'res 240k ohm 1/4w 5% 1206 smd - CRCW1206240KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-240KETR-ND.
RES 240K OHM 1/4W 5% 1206 SMD - CRCW1206240KJNTA
Order 'res 240k ohm 1/4w 5% 1206 smd - CRCW1206240KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206240KJNTA-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEA
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100KACTR-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEN
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBEEN-ND.
Options for 2.40K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12062K40BEEA
Send this link via E-Mail
Help With This Screen
