GC Electronics Etching And Fabrication Equipment Prototyping Product 22-0222
PEN INK ETCH-RESIST 1/64" TIP - 22-0222 - Prototyping Products
| Digi-Key Part Number | GC222-ND |
1 |
4.46000 |
Extended Price
4.46 |
| Manufacturer Part Number | 22-0222 | |||
| Description | PEN INK ETCH-RESIST 1/64" TIP | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 22-0222 |
| Vendor | GC Electronics |
| Category | Prototyping Products |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
22 0222 220222 GC222 ND GC222ND GC222 |
PEN INK ETCH-RESIST 1/64" TIP - 22-0222 (GC222-ND) - Prototyping Products
Related parts GC Electronics Etching And Fabrication Equipment Prototyping Product 22-0222GC Electronics Etching And Fabrication Equipment Prototyping Product 22-0222
Order 'pen ink etch-resist 1/64" tip - 22-0222' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number GC222-ND.
GC Electronics Etching And Fabrication Equipment Prototyping Product 22-0220
Order 'pen ink etch-resist 1/32" tip - 22-0220' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number GC220-ND.
GC Electronics Etching And Fabrication Equipment Prototyping Product 22-0394
Order 'kit etching system pcb pro power - 22-0394' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number GC394-ND.
0.22 Ohm 5W Through Hole Resistors Huntington Electric Inc. MRA05-.22-1%
Order 'res audio .22 ohm 5w 1% ceramic - MRA05-.22-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRA05-.22-ND.
Weidmuller Accessory Computers, Office - Components, Accessory - 1730470000
Order 'dispenser pen ams 30mm blu 1=5pc - 1730470000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1730470000-ND.
MG Chemicals Flux, Flux Remover Soldering, Desoldering, Rework Product 835-P
Order 'pen ra rosin flux .34oz w/tip - 835-P' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1033-ND.
Texas Instruments Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) 3 V ~ 3.6 V TMDS251PAGR
Order 'ic switch dvi/hdmi 2:1 64-tqfp - TMDS251PAGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22051-2-ND.
GC Electronics Tips, Nozzle Soldering, Desoldering, Rework Product 44-415404
Order 'solder tip 1/16" chisel - 44-415404' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 44-415404-ND.
Terminal - Wire Splice Connector Tyco Electronics Butt Splice, Inline, Individual Openings Radiation Resistant, Serrated Mating Area 696427-1
Order 'conn splice butt 16-22 awg pidg - 696427-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33733-ND.
Tyco Electronics Crimper Tool Terminals - Ring, Quick Connect, etc 10-22 AWG Splices 47100-1
Order 'tool 10-22 awg crimp splice term - 47100-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A563-ND.
Tyco Electronics Crimper Tool Contacts - Individual Wire 22-32 AWG Terminals 91518-1
Order 'tool hand crimp 28-32 & 22-26awg - 91518-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29087-ND.
Tyco Electronics Crimper Tool Contacts - Individual Wire 22-26 AWG Terminals 91387-1
Order 'tool crimp 4.2mm pe 22-26awg - 91387-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30666-ND.
Tyco Electronics Crimper Tool Contacts - Individual Wire 22-26 AWG Terminals 91529-1
Order 'tool aht 22-26 awg mini umnl - 91529-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32490-ND.
Tyco Electronics Crimper Tool Contacts - Individual Wire 22-26 AWG Terminals 91517-1
Order 'crimp tool mt conn 22-26awg - 91517-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9903-ND.
Tyco Electronics Crimper Tool Contacts - Individual Wire 22-26 AWG Terminals 90418-1
Order 'crimp tool mt conn 22-26awg - 90418-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9983-ND.
Options for GC Electronics Etching And Fabrication Equipment Prototyping Product 22-0222
Send this link via E-Mail
Help With This Screen
