28.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120628K7BEEN
RES 28.7K OHM 1/4W 0.1% 1206 - TNPW120628K7BEEN - Resistors
| Digi-Key Part Number | TNPW120628K7BEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW120628K7BEEN | |||
| Description | RES 28.7K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW120628K7BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 28.7K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW120628K7BEEN TNPW120628K7BEEN |
TNPW120628K7BEEN Specification Sheet
RES 28.7K OHM 1/4W 0.1% 1206 - TNPW120628K7BEEN (TNPW120628K7BEEN-ND) - Resistors
Related parts 28.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120628K7BEEN28.7K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale (VA) CMF5028K700FHEB
Order 'res 28.7k ohm 1% 50ppm 1/4w - CMF5028K700FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF28.7KQFCT-ND.
287K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale (VA) CMF50287K00FHEB
Order 'res 287k ohm 1% 50ppm 1/4w - CMF50287K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF287KQFCT-ND.
2.87K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale (VA) CMF502K8700FHEB
Order 'res 2.87k ohm 1% 50ppm 1/4w - CMF502K8700FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF2.87KQFCT-ND.
287K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale CMF50287K00FHEB
Order 'res 287k ohm 1% 50ppm 1/4w - CMF50287K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF287KQFTR-ND.
28.7K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale CMF5028K700FHEB
Order 'res 28.7k ohm 1% 50ppm 1/4w - CMF5028K700FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF28.7KQFTR-ND.
2.87K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale CMF502K8700FHEB
Order 'res 2.87k ohm 1% 50ppm 1/4w - CMF502K8700FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF2.87KQFTR-ND.
287K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512287KFKEG
Order 'res 287k ohm 1w 1% 2512 smd - CRCW2512287KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-287KAFCT-ND.
2.87K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW25122K87FKEG
Order 'res 2.87k ohm 1w 1% 2512 smd - CRCW25122K87FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.87KAFCT-ND.
28.7K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251228K7FKEG
Order 'res 28.7k ohm 1w 1% 2512 smd - CRCW251228K7FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-28.7KAFCT-ND.
28.7K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251228K7FKEG
Order 'res 28.7k ohm 1w 1% 2512 smd - CRCW251228K7FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-28.7KAFDKR-ND.
2.87K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW25122K87FKEG
Order 'res 2.87k ohm 1w 1% 2512 smd - CRCW25122K87FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.87KAFDKR-ND.
287K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512287KFKEG
Order 'res 287k ohm 1w 1% 2512 smd - CRCW2512287KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-287KAFDKR-ND.
287K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512287KFKEG
Order 'res 287k ohm 1w 1% 2512 smd - CRCW2512287KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-287KAFTR-ND.
28.7K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251228K7FKEG
Order 'res 28.7k ohm 1w 1% 2512 smd - CRCW251228K7FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-28.7KAFTR-ND.
2.87K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25122K87FKEG
Order 'res 2.87k ohm 1w 1% 2512 smd - CRCW25122K87FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.87KAFTR-ND.
Options for 28.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120628K7BEEN
Send this link via E-Mail
Help With This Screen
