249 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206249RBEEN
RES 249 OHM 1/4W 0.1% 1206 - TNPW1206249RBEEN - Resistors
| Digi-Key Part Number | TNPW1206249RBEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW1206249RBEEN | |||
| Description | RES 249 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206249RBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 249 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206249RBEEN TNPW1206249RBEEN |
TNPW1206249RBEEN Specification Sheet
RES 249 OHM 1/4W 0.1% 1206 - TNPW1206249RBEEN (TNPW1206249RBEEN-ND) - Resistors
Related parts 249 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206249RBEEN249 Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale (VA) CMF50249R00FHEB
Order 'res 249 ohm 1% 50ppm 1/4w - CMF50249R00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF249QFCT-ND.
24.9 Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale (VA) CMF5024R900FHEB
Order 'res 24.9 ohm 1% 50ppm 1/4w - CMF5024R900FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF24.9QFCT-ND.
24.9 Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale CMF5024R900FHEB
Order 'res 24.9 ohm 1% 50ppm 1/4w - CMF5024R900FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF24.9QFTR-ND.
249 Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale CMF50249R00FHEB
Order 'res 249 ohm 1% 50ppm 1/4w - CMF50249R00FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF249QFTR-ND.
24.9 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251224R9FKEG
Order 'res 24.9 ohm 1w 1% 2512 smd - CRCW251224R9FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24.9AFCT-ND.
249 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512249RFKEG
Order 'res 249 ohm 1w 1% 2512 smd - CRCW2512249RFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-249AFCT-ND.
249 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512249RFKEG
Order 'res 249 ohm 1w 1% 2512 smd - CRCW2512249RFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-249AFDKR-ND.
24.9 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251224R9FKEG
Order 'res 24.9 ohm 1w 1% 2512 smd - CRCW251224R9FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24.9AFDKR-ND.
24.9 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251224R9FKEG
Order 'res 24.9 ohm 1w 1% 2512 smd - CRCW251224R9FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-24.9AFTR-ND.
249 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512249RFKEG
Order 'res 249 ohm 1w 1% 2512 smd - CRCW2512249RFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-249AFTR-ND.
249 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512249RFKTG
Order 'res 249 ohm 1w 1% 2512 smd - CRCW2512249RFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512249RFKTG-ND.
24.9 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251224R9FKTG
Order 'res 24.9 ohm 1w 1% 2512 smd - CRCW251224R9FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251224R9FKTG-ND.
2.49 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25122R49FNEG
Order 'res 2.49 ohm 1w 1% 2512 smd - CRCW25122R49FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122R49FNEG-ND.
2.49 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25122R49FNTG
Order 'res 2.49 ohm 1w 1% 2512 smd - CRCW25122R49FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122R49FNTG-ND.
2.49 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25122R49FKEG
Order 'res 2.49 ohm 1w 1% 2512 smd - CRCW25122R49FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122R49FKEG-ND.
Options for 249 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206249RBEEN
Send this link via E-Mail
Help With This Screen
