RES 221 OHM 1/4W 0.1% 1206 - TNPW1206221RBETA
| Digi-Key Part Number | TNPW1206221RBETA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW1206221RBETA | |||
| Description | RES 221 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW1206221RBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 221 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1206221RBETA TNPW1206221RBETA |
TNPW1206221RBETA Specification Sheet
RES 221 OHM 1/4W 0.1% 1206 - TNPW1206221RBETA (TNPW1206221RBETA-ND)
Related parts:RES 2.21 OHM 1/4W 1% 1206 SMD - RMC 1/8 2.21 1% R
Order 'res 2.21 ohm 1/4w 1% 1206 smd - RMC 1/8 2.21 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/82.211%R-ND.
RES 22.1 OHM 1/4W 1% 1206 SMD - RMC 1/8 22.1 1% R
Order 'res 22.1 ohm 1/4w 1% 1206 smd - RMC 1/8 22.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/822.11%R-ND.
RES 221 OHM 1/4W 1% 1206 SMD - RMC 1/8 221 1% G
Order 'res 221 ohm 1/4w 1% 1206 smd - RMC 1/8 221 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/82211%G-ND.
RES 221 OHM 1/4W 1% 1206 SMD - RMC 1/8 221 1% R
Order 'res 221 ohm 1/4w 1% 1206 smd - RMC 1/8 221 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/82211%R-ND.
RES 2.21 OHM 1/4W 1% 1206 SMD - RMCF 1/8 2.21 1% R
Order 'res 2.21 ohm 1/4w 1% 1206 smd - RMCF 1/8 2.21 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/82.211%R-ND.
RES 22.1 OHM 1/4W 1% 1206 SMD - RMCF 1/8 22.1 1% R
Order 'res 22.1 ohm 1/4w 1% 1206 smd - RMCF 1/8 22.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/822.11%R-ND.
RES 221 OHM 1/4W 1% 1206 SMD - RMCF 1/8 221 1% R
Order 'res 221 ohm 1/4w 1% 1206 smd - RMCF 1/8 221 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/82211%R-ND.
RES 2.21 OHM MTL FILM .40W 1% TR - 5063JD2R210F12AF5
Order 'res 2.21 ohm mtl film .40w 1% tr - 5063JD2R210F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD2R210F12AF5-ND.
RES 2.21 OHM METL FILM .60W 1% T - B0207C2R210F5T
Order 'res 2.21 ohm metl film .60w 1% t - B0207C2R210F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C2R210F5T-ND.
RES 22.1 OHM METAL FILM .40W 1% - 5063JD22R10F12AF5BC
Order 'res 22.1 ohm metal film .40w 1% - 5063JD22R10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC22.1XCT-ND.
RES 221 OHM METAL FILM .40W 1% - 5063JD221R0F12AF5BC
Order 'res 221 ohm metal film .40w 1% - 5063JD221R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC221XCT-ND.
RES 22.1 OHM METL FILM .40W 1% T - 5063JD22R10F12AF5BC
Order 'res 22.1 ohm metl film .40w 1% t - 5063JD22R10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC22.1XTR-ND.
RES 221 OHM METL FILM .40W 1% T/ - 5063JD221R0F12AF5BC
Order 'res 221 ohm metl film .40w 1% t/ - 5063JD221R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC221XTR-ND.
RES 221 OHM METAL FILM .40W 1% - 5043ED221R0F12AF5BC
Order 'res 221 ohm metal film .40w 1% - 5043ED221R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC221YCT-ND.
RES 22.1 OHM METAL FILM .40W 1% - 5043ED22R10F12AF5BC
Order 'res 22.1 ohm metal film .40w 1% - 5043ED22R10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC22.1YCT-ND.
Send this link via E-Mail
Help With This Screen