RES 220K OHM 1/4W 0.1% 1206 - TNPW1206220KBEEN
| Digi-Key Part Number | TNPW1206220KBEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW1206220KBEEN | |||
| Description | RES 220K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206220KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 220K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206220KBEEN TNPW1206220KBEEN |
TNPW1206220KBEEN Specification Sheet
RES 220K OHM 1/4W 0.1% 1206 - TNPW1206220KBEEN (TNPW1206220KBEEN-ND)
Related parts:RES 220K OHM 1/4W 1% 1206 SMD - RMC 1/8 220K 1% G
Order 'res 220k ohm 1/4w 1% 1206 smd - RMC 1/8 220K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8220K1%G-ND.
RES 220K OHM 1/4W 1% 1206 SMD - RMC 1/8 220K 1% R
Order 'res 220k ohm 1/4w 1% 1206 smd - RMC 1/8 220K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8220K1%R-ND.
RES 220K OHM 1/4W 5% 1206 SMD - RMC 1/8 220K 5% G
Order 'res 220k ohm 1/4w 5% 1206 smd - RMC 1/8 220K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8220K5%G-ND.
RES 220K OHM 1/4W 5% 1206 SMD - RMC 1/8 220K 5% R
Order 'res 220k ohm 1/4w 5% 1206 smd - RMC 1/8 220K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8220K5%R-ND.
RES 220K OHM 1/4W 1% 1206 SMD - RMCF 1/8 220K 1% R
Order 'res 220k ohm 1/4w 1% 1206 smd - RMCF 1/8 220K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8220K1%R-ND.
RES 220K OHM 1/4W 5% 1206 SMD - RMCF 1/8 220K 5% R
Order 'res 220k ohm 1/4w 5% 1206 smd - RMCF 1/8 220K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8220K5%R-ND.
RES 220K OHM METL FILM .40W 1% T - 5043ED220K0F12AF5
Order 'res 220k ohm metl film .40w 1% t - 5043ED220K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED220K0F12AF5-ND.
RES 22.0K OHM METL FILM .40W 1% - 5043ED22K00F12AF5
Order 'res 22.0k ohm metl film .40w 1% - 5043ED22K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED22K00F12AF5-ND.
RES 22.0K OHM MTL FLM .40W 1% TR - 5063JD22K00F12AF5
Order 'res 22.0k ohm mtl flm .40w 1% tr - 5063JD22K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD22K00F12AF5-ND.
RES 2.20K OHM MTL FLM .40W 1% TR - 5063JD2K200F12AF5
Order 'res 2.20k ohm mtl flm .40w 1% tr - 5063JD2K200F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD2K200F12AF5-ND.
RES 220K OHM METL FILM .60W 1% T - B0207C220K0F5T
Order 'res 220k ohm metl film .60w 1% t - B0207C220K0F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C220K0F5T-ND.
RES 22.0K OHM MTL FILM .60W 1% T - B0207C22K00F5T
Order 'res 22.0k ohm mtl film .60w 1% t - B0207C22K00F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C22K00F5T-ND.
RES 2.20K OHM MTL FILM .60W 1% T - B0207C2K200F5T
Order 'res 2.20k ohm mtl film .60w 1% t - B0207C2K200F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C2K200F5T-ND.
RES 220K OHM METAL FILM .40W 1% - 5063JD220K0F12AF5BC
Order 'res 220k ohm metal film .40w 1% - 5063JD220K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC220KXCT-ND.
RES 220K OHM METL FILM .40W 1% T - 5063JD220K0F12AF5BC
Order 'res 220k ohm metl film .40w 1% t - 5063JD220K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC220KXTR-ND.
Send this link via E-Mail
Help With This Screen