210 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206210RBEEA
RES 210 OHM 1/4W 0.1% 1206 - TNPW1206210RBEEA
| Digi-Key Part Number | TNPW1206210RBEEA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW1206210RBEEA | |||
| Description | RES 210 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206210RBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 210 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206210RBEEA TNPW1206210RBEEA |
TNPW1206210RBEEA Specification Sheet
RES 210 OHM 1/4W 0.1% 1206 - TNPW1206210RBEEA (TNPW1206210RBEEA-ND)
Related parts 210 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206210RBEEA21.0 Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale (VA) CMF5021R000FHEB
Order 'res 21.0 ohm 1% 50ppm 1/4w - CMF5021R000FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF21.0QFCT-ND.
210 Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale (VA) CMF50210R00FHEB
Order 'res 210 ohm 1% 50ppm 1/4w - CMF50210R00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF210QFCT-ND.
21.0 Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale CMF5021R000FHEB
Order 'res 21.0 ohm 1% 50ppm 1/4w - CMF5021R000FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF21.0QFTR-ND.
210 Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale CMF50210R00FHEB
Order 'res 210 ohm 1% 50ppm 1/4w - CMF50210R00FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF210QFTR-ND.
210 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512210RFKEG
Order 'res 210 ohm 1w 1% 2512 smd - CRCW2512210RFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512210RFKEG-ND.
210 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512210RFKTG
Order 'res 210 ohm 1w 1% 2512 smd - CRCW2512210RFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512210RFKTG-ND.
21.0 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251221R0FKEG
Order 'res 21.0 ohm 1w 1% 2512 smd - CRCW251221R0FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251221R0FKEG-ND.
21.0 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251221R0FKTG
Order 'res 21.0 ohm 1w 1% 2512 smd - CRCW251221R0FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251221R0FKTG-ND.
2.10 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25122R10FNEG
Order 'res 2.10 ohm 1w 1% 2512 smd - CRCW25122R10FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122R10FNEG-ND.
2.10 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25122R10FNTG
Order 'res 2.10 ohm 1w 1% 2512 smd - CRCW25122R10FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122R10FNTG-ND.
2.10 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25122R10FKEG
Order 'res 2.10 ohm 1w 1% 2512 smd - CRCW25122R10FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122R10FKEG-ND.
210 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206210RBEEA
Order 'res 210 ohm 1/4w 0.1% 1206 - TNPW1206210RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206210RBEEA-ND.
210 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206210RFKEA
Order 'res 210 ohm 1/4w 1% 1206 smd - CRCW1206210RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-210FCT-ND.
21.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120621R0FKEA
Order 'res 21.0 ohm 1/4w 1% 1206 smd - CRCW120621R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-21.0FCT-ND.
2.10 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12062R10FNEA
Order 'res 2.10 ohm 1/4w 1% 1206 smd - CRCW12062R10FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.10FCT-ND.
Options for 210 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206210RBEEA
Send this link via E-Mail
Help With This Screen
