RES 210K OHM 1/4W 0.1% 1206 - TNPW1206210KBETA - Resistors
| Digi-Key Part Number | TNPW1206210KBETA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW1206210KBETA | |||
| Description | RES 210K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW1206210KBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 210K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1206210KBETA TNPW1206210KBETA |
TNPW1206210KBETA Specification Sheet
RES 210K OHM 1/4W 0.1% 1206 - TNPW1206210KBETA (TNPW1206210KBETA-ND) - Resistors
Related parts Resistors:RES 210K OHM 1/4W 1% 1206 SMD - RMC 1/8 210K 1% R
Order 'res 210k ohm 1/4w 1% 1206 smd - RMC 1/8 210K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8210K1%R-ND.
RES 210K OHM 1/4W 1% 1206 SMD - RMCF 1/8 210K 1% G
Order 'res 210k ohm 1/4w 1% 1206 smd - RMCF 1/8 210K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8210K1%G-ND.
RES 210K OHM 1/4W 1% 1206 SMD - RMCF 1/8 210K 1% R
Order 'res 210k ohm 1/4w 1% 1206 smd - RMCF 1/8 210K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8210K1%R-ND.
RES 210K OHM METAL FILM .50W 1% - SFR16S0002103FR500
Order 'res 210k ohm metal film .50w 1% - SFR16S0002103FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED210K0F12AF5-ND.
RES 21.0K OHM METAL FILM .50W 1% - SFR16S0002102FR500
Order 'res 21.0k ohm metal film .50w 1% - SFR16S0002102FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED21K00F12AF5-ND.
RES 2.10K OHM METAL FILM .50W 1% - SFR16S0002101FR500
Order 'res 2.10k ohm metal film .50w 1% - SFR16S0002101FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED2K100F12AF5-ND.
RES 21.0K OHM MET FILM .40W 1% - SFR2500002102FR500
Order 'res 21.0k ohm met film .40w 1% - SFR2500002102FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED21K00F12AF5-ND.
RES 210K OHM METAL FILM .60W 1% - MRS25000C2103FRP00
Order 'res 210k ohm metal film .60w 1% - MRS25000C2103FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC210K0F12AF5-ND.
RES 2.10K OHM METAL FILM .60W 1% - MRS25000C2101FRP00
Order 'res 2.10k ohm metal film .60w 1% - MRS25000C2101FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC2K100F12AF5-ND.
RES 21.0K OHM METAL FILM .40W 1% - 5063JD21K00F12AF5BC
Order 'res 21.0k ohm metal film .40w 1% - 5063JD21K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC21.0KXCT-ND.
RES 210K OHM METAL FILM .40W 1% - 5063JD210K0F12AF5BC
Order 'res 210k ohm metal film .40w 1% - 5063JD210K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC210KXCT-ND.
RES 21.0K OHM METL FILM .40W 1% - 5063JD21K00F12AF5BC
Order 'res 21.0k ohm metl film .40w 1% - 5063JD21K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC21.0KXTR-ND.
RES 210K OHM METL FILM .40W 1% T - 5063JD210K0F12AF5BC
Order 'res 210k ohm metl film .40w 1% t - 5063JD210K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC210KXTR-ND.
RES 2.10K OHM METAL FILM .40W 1% - 5043ED2K100F12AF5BC
Order 'res 2.10k ohm metal film .40w 1% - 5043ED2K100F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC2.10KYCT-ND.
RES 210K OHM METAL FILM .40W 1% - 5043ED210K0F12AF5BC
Order 'res 210k ohm metal film .40w 1% - 5043ED210K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC210KYCT-ND.
Send this link via E-Mail
Help With This Screen