RES 205 OHM 1/4W 0.1% 1206 - TNPW1206205RBEEA - Resistors
| Digi-Key Part Number | TNPW1206205RBEEA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW1206205RBEEA | |||
| Description | RES 205 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206205RBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 205 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206205RBEEA TNPW1206205RBEEA |
TNPW1206205RBEEA Specification Sheet
RES 205 OHM 1/4W 0.1% 1206 - TNPW1206205RBEEA (TNPW1206205RBEEA-ND) - Resistors
Related parts Resistors:RES 2.05 OHM 1/4W 1% 1206 SMD - RMC 1/8 2.05 1% R
Order 'res 2.05 ohm 1/4w 1% 1206 smd - RMC 1/8 2.05 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/82.051%R-ND.
RES 20.5 OHM 1/4W 1% 1206 SMD - RMC 1/8 20.5 1% G
Order 'res 20.5 ohm 1/4w 1% 1206 smd - RMC 1/8 20.5 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/820.51%G-ND.
RES 20.5 OHM 1/4W 1% 1206 SMD - RMC 1/8 20.5 1% R
Order 'res 20.5 ohm 1/4w 1% 1206 smd - RMC 1/8 20.5 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/820.51%R-ND.
RES 205 OHM 1/4W 1% 1206 SMD - RMC 1/8 205 1% R
Order 'res 205 ohm 1/4w 1% 1206 smd - RMC 1/8 205 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/82051%R-ND.
RES 20.5 OHM 1/4W 1% 1206 SMD - RMCF 1/8 20.5 1% R
Order 'res 20.5 ohm 1/4w 1% 1206 smd - RMCF 1/8 20.5 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/820.51%R-ND.
RES 205 OHM 1/4W 1% 1206 SMD - RMCF 1/8 205 1% R
Order 'res 205 ohm 1/4w 1% 1206 smd - RMCF 1/8 205 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/82051%R-ND.
RES 205 OHM METAL FILM .50W 1% - SFR16S0002050FR500
Order 'res 205 ohm metal film .50w 1% - SFR16S0002050FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED205R0F12AF5-ND.
RES 20.5 OHM METAL FILM .50W 1% - SFR16S0002059FR500
Order 'res 20.5 ohm metal film .50w 1% - SFR16S0002059FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED20R50F12AF5-ND.
RES 20.5 OHM METAL FILM .40W 1% - SFR2500002059FR500
Order 'res 20.5 ohm metal film .40w 1% - SFR2500002059FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED20R50F12AF5-ND.
RES 205 OHM METAL FILM .60W 1% - MRS25000C2050FRP00
Order 'res 205 ohm metal film .60w 1% - MRS25000C2050FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC205R0F12AF5-ND.
RES 20.5 OHM METAL FILM .60W 1% - MRS25000C2059FRP00
Order 'res 20.5 ohm metal film .60w 1% - MRS25000C2059FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC20R50F12AF5-ND.
RES 2.05 OHM MTL FILM .40W 1% TR - 5063JD2R050F12AF5
Order 'res 2.05 ohm mtl film .40w 1% tr - 5063JD2R050F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD2R050F12AF5-ND.
RES 2.05 OHM METL FILM .60W 1% T - B0207C2R050F5T
Order 'res 2.05 ohm metl film .60w 1% t - B0207C2R050F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C2R050F5T-ND.
RES 20.5 OHM METAL FILM .40W 1% - 5063JD20R50F12AF5BC
Order 'res 20.5 ohm metal film .40w 1% - 5063JD20R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC20.5XCT-ND.
RES 205 OHM METAL FILM .40W 1% - 5063JD205R0F12AF5BC
Order 'res 205 ohm metal film .40w 1% - 5063JD205R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC205XCT-ND.
Send this link via E-Mail
Help With This Screen