RES 200 OHM 1/4W 0.1% 1206 - TNPW1206200RBEEN
| Digi-Key Part Number | TNPW1206200RBEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW1206200RBEEN | |||
| Description | RES 200 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206200RBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 200 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206200RBEEN TNPW1206200RBEEN |
TNPW1206200RBEEN Specification Sheet
RES 200 OHM 1/4W 0.1% 1206 - TNPW1206200RBEEN (TNPW1206200RBEEN-ND)
Related parts:RES 200 OHM 1/4W 1% 1206 SMD - RMC 1/8 200 1% G
Order 'res 200 ohm 1/4w 1% 1206 smd - RMC 1/8 200 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/82001%G-ND.
RES 200 OHM 1/4W 1% 1206 SMD - RMC 1/8 200 1% R
Order 'res 200 ohm 1/4w 1% 1206 smd - RMC 1/8 200 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/82001%R-ND.
RES 200 OHM 1/4W 5% 1206 SMD - RMC 1/8 200 5% G
Order 'res 200 ohm 1/4w 5% 1206 smd - RMC 1/8 200 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/82005%G-ND.
RES 200 OHM 1/4W 5% 1206 SMD - RMC 1/8 200 5% R
Order 'res 200 ohm 1/4w 5% 1206 smd - RMC 1/8 200 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/82005%R-ND.
RES 200 OHM 1/4W 1% 1206 SMD - RMCF 1/8 200 1% R
Order 'res 200 ohm 1/4w 1% 1206 smd - RMCF 1/8 200 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/82001%R-ND.
RES 200 OHM 1/4W 5% 1206 SMD - RMCF 1/8 200 5% R
Order 'res 200 ohm 1/4w 5% 1206 smd - RMCF 1/8 200 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/82005%R-ND.
RES 2.00 OHM MTL FILM .40W 1% TR - 5063JD2R000F12AF5
Order 'res 2.00 ohm mtl film .40w 1% tr - 5063JD2R000F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD2R000F12AF5-ND.
RES 2.00 OHM METL FILM .60W 1% T - B0207C2R000F5T
Order 'res 2.00 ohm metl film .60w 1% t - B0207C2R000F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C2R000F5T-ND.
RES 20.0 OHM METAL FILM .40W 1% - 5063JD20R00F12AF5BC
Order 'res 20.0 ohm metal film .40w 1% - 5063JD20R00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC20.0XCT-ND.
RES 200 OHM METAL FILM .40W 1% - 5063JD200R0F12AF5BC
Order 'res 200 ohm metal film .40w 1% - 5063JD200R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC200XCT-ND.
RES 20.0 OHM METL FILM .40W 1% T - 5063JD20R00F12AF5BC
Order 'res 20.0 ohm metl film .40w 1% t - 5063JD20R00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC20.0XTR-ND.
RES 200 OHM METL FILM .40W 1% T/ - 5063JD200R0F12AF5BC
Order 'res 200 ohm metl film .40w 1% t/ - 5063JD200R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC200XTR-ND.
RES 20.0 OHM METAL FILM .40W 1% - 5043ED20R00F12AF5BC
Order 'res 20.0 ohm metal film .40w 1% - 5043ED20R00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC20.0YCT-ND.
RES 200 OHM METAL FILM .40W 1% - 5043ED200R0F12AF5BC
Order 'res 200 ohm metal film .40w 1% - 5043ED200R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC200YCT-ND.
RES 20.0 OHM METL FILM .40W 1% T - 5043ED20R00F12AF5BC
Order 'res 20.0 ohm metl film .40w 1% t - 5043ED20R00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC20.0YTR-ND.
Send this link via E-Mail
Help With This Screen