RES 1.40M OHM 1/4W 0.1% 1206 - TNPW12061M40BEEA
| Digi-Key Part Number | TNPW12061M40BEEA-ND |
5000 |
.70400 |
Extended Price
3520.00 |
| Manufacturer Part Number | TNPW12061M40BEEA | |||
| Description | RES 1.40M OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW12061M40BEEA |
| Vendor | Dale/Vishay |
| Category | Resistors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1206 (3216) |
| Resistance | 1.40 MOhms [Typ] |
| Resistance Tolerance | ±0.1% |
| Power | 250.00 mW [Max] |
| Packaging | Tape & Reel |
| Other Names |
TNPW12061M40BEEA TNPW12061M40BEEA |
TNPW12061M40BEEA Specification Sheet
RES 1.40M OHM 1/4W 0.1% 1206 - TNPW12061M40BEEA (TNPW12061M40BEEA-ND)
Related parts:RES 40M OHM THICK FILM 1W 1% - SM102034005F
Order 'res 40m ohm thick film 1w 1% - SM102034005F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-40M-ND.
RES 40M OHM THICK FILM 1.5W 1% - SM104034005FE
Order 'res 40m ohm thick film 1.5w 1% - SM104034005FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104FE-40M-ND.
RES 40M OHM THICK FILM 2.5W 1% - SM108034005FE
Order 'res 40m ohm thick film 2.5w 1% - SM108034005FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM108FE-40M-ND.
RES 40M OHM THICK FILM 1.5W 1% - SM104034005F
Order 'res 40m ohm thick film 1.5w 1% - SM104034005F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104F-40M-ND.
RES 40M OHM THICK FILM 2.5W 1% - SM108034005F
Order 'res 40m ohm thick film 2.5w 1% - SM108034005F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM108F-40M-ND.
RES TF 1.1M OHM 1% 100PPM 1206 - RGC 1/8 T1 1.1M 1% R
Order 'res tf 1.1m ohm 1% 100ppm 1206 - RGC 1/8 T1 1.1M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T11.1M1%R-ND.
RES TF 1.27M OHM 1% 100PPM 1206 - RGC 1/8 T1 1.27M 1% R
Order 'res tf 1.27m ohm 1% 100ppm 1206 - RGC 1/8 T1 1.27M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T11.27M1%R-ND.
RES TF 1.33M OHM 1% 100PPM 1206 - RGC 1/8 T1 1.33M 1% R
Order 'res tf 1.33m ohm 1% 100ppm 1206 - RGC 1/8 T1 1.33M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T11.33M1%R-ND.
RES TF 1.58M OHM 1% 100PPM 1206 - RGC 1/8 T1 1.58M 1% R
Order 'res tf 1.58m ohm 1% 100ppm 1206 - RGC 1/8 T1 1.58M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T11.58M1%R-ND.
RES TF 1.5M OHM 1% 100PPM 1206 - RGC 1/8 T1 1.5M 1% R
Order 'res tf 1.5m ohm 1% 100ppm 1206 - RGC 1/8 T1 1.5M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T11.5M1%R-ND.
RES TF 1.65M OHM 1% 100PPM 1206 - RGC 1/8 T1 1.65M 1% R
Order 'res tf 1.65m ohm 1% 100ppm 1206 - RGC 1/8 T1 1.65M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T11.65M1%R-ND.
RES TF 1.69K OHM 1% 100PPM 1206 - RGC 1/8 T1 1.69K 1% R
Order 'res tf 1.69k ohm 1% 100ppm 1206 - RGC 1/8 T1 1.69K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T11.69K1%R-ND.
RES TF 10K OHM 1% 100PPM 1206 - RGC 1/8 T1 10K 1% R
Order 'res tf 10k ohm 1% 100ppm 1206 - RGC 1/8 T1 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T110K1%R-ND.
RES TF 11.8K OHM 1% 100PPM 1206 - RGC 1/8 T1 11.8K 1% R
Order 'res tf 11.8k ohm 1% 100ppm 1206 - RGC 1/8 T1 11.8K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T111.8K1%R-ND.
RES TF 133K OHM 1% 100PPM 1206 - RGC 1/8 T1 133K 1% R
Order 'res tf 133k ohm 1% 100ppm 1206 - RGC 1/8 T1 133K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T1133K1%R-ND.
Send this link via E-Mail
Help With This Screen