1.33M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12061M33BEEN
RES 1.33M OHM 1/4W 0.1% 1206 - TNPW12061M33BEEN - Resistors
| Digi-Key Part Number | TNPW12061M33BEEN-ND |
1000 |
.70400 |
Extended Price
704.00 |
| Manufacturer Part Number | TNPW12061M33BEEN | |||
| Description | RES 1.33M OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW12061M33BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.33M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW12061M33BEEN TNPW12061M33BEEN |
RES 1.33M OHM 1/4W 0.1% 1206 - TNPW12061M33BEEN (TNPW12061M33BEEN-ND) - Resistors
Related parts 1.33M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12061M33BEEN1.33M Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121M33FKEG
Order 'res 1.33m ohm 1w 1% 2512 smd - CRCW25121M33FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121M33FKEG-ND.
1.33M Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121M33FKTG
Order 'res 1.33m ohm 1w 1% 2512 smd - CRCW25121M33FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121M33FKTG-ND.
1.33M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12061M33BEEN
Order 'res 1.33m ohm 1/4w 0.1% 1206 - TNPW12061M33BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12061M33BEEN-ND.
1.33M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12061M33FKEA
Order 'res 1.33m ohm 1/4w 1% 1206 smd - CRCW12061M33FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.33MFCT-ND.
1.33M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12061M33FKEA
Order 'res 1.33m ohm 1/4w 1% 1206 smd - CRCW12061M33FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.33MFDKR-ND.
1.33M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12061M33FKEA
Order 'res 1.33m ohm 1/4w 1% 1206 smd - CRCW12061M33FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.33MFTR-ND.
1.33M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12061M33FKTA
Order 'res 1.33m ohm 1/4w 1% 1206 smd - CRCW12061M33FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12061M33FKTA-ND.
1.33M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12061M33BEEA
Order 'res 1.33m ohm 1/4w 0.1% 1206 - TNPW12061M33BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12061M33BEEA-ND.
1.33M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12061M33BETA
Order 'res 1.33m ohm 1/4w 0.1% 1206 - TNPW12061M33BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12061M33BETA-ND.
1.33M Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08051M33FKEA
Order 'res 1.33m ohm 1/8w 1% 0805 smd - CRCW08051M33FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.33MCCT-ND.
1.33M Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08051M33FKEA
Order 'res 1.33m ohm 1/8w 1% 0805 smd - CRCW08051M33FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.33MCDKR-ND.
1.33M Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW08051M33FKEA
Order 'res 1.33m ohm 1/8w 1% 0805 smd - CRCW08051M33FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.33MCTR-ND.
1.33M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW06031M33FKEA
Order 'res 1.33m ohm 1/10w 1% 0603 smd - CRCW06031M33FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.33MHCT-ND.
1.33M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW06031M33FKEA
Order 'res 1.33m ohm 1/10w 1% 0603 smd - CRCW06031M33FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.33MHDKR-ND.
1.33M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale CRCW06031M33FKEA
Order 'res 1.33m ohm 1/10w 1% 0603 smd - CRCW06031M33FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.33MHTR-ND.
Options for 1.33M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12061M33BEEN
Send this link via E-Mail
Help With This Screen
