RES 1.24M OHM 1/4W 0.1% 1206 - TNPW12061M24BEEN
| Digi-Key Part Number | TNPW12061M24BEEN-ND |
1000 |
.70400 |
Extended Price
704.00 |
| Manufacturer Part Number | TNPW12061M24BEEN | |||
| Description | RES 1.24M OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW12061M24BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.24M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW12061M24BEEN TNPW12061M24BEEN |
TNPW12061M24BEEN Specification Sheet
RES 1.24M OHM 1/4W 0.1% 1206 - TNPW12061M24BEEN (TNPW12061M24BEEN-ND)
Related parts:RES 2.4M OHM 1/4W 1% 1206 SMD - RMC 1/8 2.4M 1% R
Order 'res 2.4m ohm 1/4w 1% 1206 smd - RMC 1/8 2.4M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/82.4M1%R-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - RMC 1/8 2.4M 5% R
Order 'res 2.4m ohm 1/4w 5% 1206 smd - RMC 1/8 2.4M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/82.4M5%R-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - RMCF 1/8 2.4M 5% G
Order 'res 2.4m ohm 1/4w 5% 1206 smd - RMCF 1/8 2.4M 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/82.4M5%G-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - RMCF 1/8 2.4M 5% R
Order 'res 2.4m ohm 1/4w 5% 1206 smd - RMCF 1/8 2.4M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/82.4M5%R-ND.
RES 2.4M OHM 1/4W 5% CARBON FILM - CF 1/4 2.4M 5% R
Order 'res 2.4m ohm 1/4w 5% carbon film - CF 1/4 2.4M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/42.4M5%RTR-ND.
RES 2.4M OHM 1/4W 5% CARBON FILM - CFM 1/4 2.4M 5% R
Order 'res 2.4m ohm 1/4w 5% carbon film - CFM 1/4 2.4M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/42.4M5%R-ND.
RES 2.4M OHM 1/4W 5% CARBON FILM - CFM 1/4 2.4M 5% T
Order 'res 2.4m ohm 1/4w 5% carbon film - CFM 1/4 2.4M 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/42.4M5%T-ND.
RES 2.4M OHM 1/4W 5% CARBON FILM - PCF 1/4 2.4M 5% P
Order 'res 2.4m ohm 1/4w 5% carbon film - PCF 1/4 2.4M 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/42.4M5%P-ND.
RES 2.4M OHM 1/4W 2% AXIAL - RN 1/4 T1 2.4M 2% R
Order 'res 2.4m ohm 1/4w 2% axial - RN 1/4 T1 2.4M 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T12.4M2%R-ND.
RES 2.4M OHM 1/4W 5% AXIAL - RN 1/4 T1 2.4M 5% R
Order 'res 2.4m ohm 1/4w 5% axial - RN 1/4 T1 2.4M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T12.4M5%R-ND.
RES 2.4M OHM 1/4W 5% CARBON FILM - CF 1/4 2.4M 5% R
Order 'res 2.4m ohm 1/4w 5% carbon film - CF 1/4 2.4M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/42.4M5%RCT-ND.
RES TF 1.1M OHM 1% 100PPM 1206 - RGC 1/8 T1 1.1M 1% R
Order 'res tf 1.1m ohm 1% 100ppm 1206 - RGC 1/8 T1 1.1M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T11.1M1%R-ND.
RES TF 1.27M OHM 1% 100PPM 1206 - RGC 1/8 T1 1.27M 1% R
Order 'res tf 1.27m ohm 1% 100ppm 1206 - RGC 1/8 T1 1.27M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T11.27M1%R-ND.
RES TF 1.33M OHM 1% 100PPM 1206 - RGC 1/8 T1 1.33M 1% R
Order 'res tf 1.33m ohm 1% 100ppm 1206 - RGC 1/8 T1 1.33M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T11.33M1%R-ND.
RES TF 1.58M OHM 1% 100PPM 1206 - RGC 1/8 T1 1.58M 1% R
Order 'res tf 1.58m ohm 1% 100ppm 1206 - RGC 1/8 T1 1.58M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T11.58M1%R-ND.
Send this link via E-Mail
Help With This Screen