RES 1.21M OHM 1/4W 0.1% 1206 - TNPW12061M21BEEN
1.21M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12061M21BEEN
| Digi-Key Part Number | TNPW12061M21BEEN-ND |
1000 |
.70400 |
Extended Price
704.00 |
| Manufacturer Part Number | TNPW12061M21BEEN | |||
| Description | RES 1.21M OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW12061M21BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.21M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW12061M21BEEN TNPW12061M21BEEN |
TNPW12061M21BEEN Specification Sheet
RES 1.21M OHM 1/4W 0.1% 1206 - TNPW12061M21BEEN (TNPW12061M21BEEN-ND)
Related parts 1.21M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12061M21BEENRES 1.21M OHM 1/4W 0.1% 1206 - TNPW12061M21BEEN
Order 'res 1.21m ohm 1/4w 0.1% 1206 - TNPW12061M21BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12061M21BEEN-ND.
RES 1.21M OHM 1/4W 0.1% 1206 - TNPW12061M21BEEA
Order 'res 1.21m ohm 1/4w 0.1% 1206 - TNPW12061M21BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12061M21BEEA-ND.
RES 1.21M OHM 1/4W 0.1% 1206 - TNPW12061M21BETA
Order 'res 1.21m ohm 1/4w 0.1% 1206 - TNPW12061M21BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12061M21BETA-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEA
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100KACTR-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEN
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBEEN-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBETA
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBETA-ND.
RES 100 OHM 1/4W 0.1% 1206 - TNPW1206100RBEEA
Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100ACTR-ND.
RES 100 OHM 1/4W 0.1% 1206 - TNPW1206100RBEEN
Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100RBEEN-ND.
RES 100 OHM 1/4W 0.1% 1206 - TNPW1206100RBETA
Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100RBETA-ND.
RES 102K OHM 1/4W 0.1% 1206 - TNPW1206102KBEEA
Order 'res 102k ohm 1/4w 0.1% 1206 - TNPW1206102KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206102KBEEA-ND.
RES 102K OHM 1/4W 0.1% 1206 - TNPW1206102KBEEN
Order 'res 102k ohm 1/4w 0.1% 1206 - TNPW1206102KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206102KBEEN-ND.
RES 102K OHM 1/4W 0.1% 1206 - TNPW1206102KBETA
Order 'res 102k ohm 1/4w 0.1% 1206 - TNPW1206102KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206102KBETA-ND.
RES 102 OHM 1/4W 0.1% 1206 - TNPW1206102RBEEA
Order 'res 102 ohm 1/4w 0.1% 1206 - TNPW1206102RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206102RBEEA-ND.
RES 102 OHM 1/4W 0.1% 1206 - TNPW1206102RBEEN
Order 'res 102 ohm 1/4w 0.1% 1206 - TNPW1206102RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206102RBEEN-ND.
RES 102 OHM 1/4W 0.1% 1206 - TNPW1206102RBETA
Order 'res 102 ohm 1/4w 0.1% 1206 - TNPW1206102RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206102RBETA-ND.
Options for 1.21M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12061M21BEEN
Send this link via E-Mail
Help With This Screen
