RES 1.18M OHM 1/4W 0.1% 1206 - TNPW12061M18BEEA
| Digi-Key Part Number | TNPW12061M18BEEA-ND |
5000 |
.70400 |
Extended Price
3520.00 |
| Manufacturer Part Number | TNPW12061M18BEEA | |||
| Description | RES 1.18M OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW12061M18BEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.18M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW12061M18BEEA TNPW12061M18BEEA |
TNPW12061M18BEEA Specification Sheet
RES 1.18M OHM 1/4W 0.1% 1206 - TNPW12061M18BEEA (TNPW12061M18BEEA-ND)
Related parts:RES 1.8M OHM 1/4W 1% 1206 SMD - RMC 1/8 1.8M 1% R
Order 'res 1.8m ohm 1/4w 1% 1206 smd - RMC 1/8 1.8M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/81.8M1%R-ND.
RES 1.8M OHM 1/4W 5% 1206 SMD - RMC 1/8 1.8M 5% G
Order 'res 1.8m ohm 1/4w 5% 1206 smd - RMC 1/8 1.8M 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/81.8M5%G-ND.
RES 1.8M OHM 1/4W 5% 1206 SMD - RMC 1/8 1.8M 5% R
Order 'res 1.8m ohm 1/4w 5% 1206 smd - RMC 1/8 1.8M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/81.8M5%R-ND.
RES 18M OHM 1/4W 5% 1206 SMD - RMC 1/8 18M 5% R
Order 'res 18m ohm 1/4w 5% 1206 smd - RMC 1/8 18M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/818M5%R-ND.
RES 1.8M OHM 1/4W 1% 1206 SMD - RMCF 1/8 1.8M 1% R
Order 'res 1.8m ohm 1/4w 1% 1206 smd - RMCF 1/8 1.8M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/81.8M1%R-ND.
RES 1.8M OHM 1/4W 5% 1206 SMD - RMCF 1/8 1.8M 5% G
Order 'res 1.8m ohm 1/4w 5% 1206 smd - RMCF 1/8 1.8M 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/81.8M5%G-ND.
RES 1.8M OHM 1/4W 5% 1206 SMD - RMCF 1/8 1.8M 5% R
Order 'res 1.8m ohm 1/4w 5% 1206 smd - RMCF 1/8 1.8M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/81.8M5%R-ND.
RES 18M OHM 1/4W 5% 1206 SMD - RMCF 1/8 18M 5% R
Order 'res 18m ohm 1/4w 5% 1206 smd - RMCF 1/8 18M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/818M5%R-ND.
RES 1.8M OHM 1/4W 5% CARBON FILM - CF 1/4 1.8M 5% R
Order 'res 1.8m ohm 1/4w 5% carbon film - CF 1/4 1.8M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.8M5%RTR-ND.
RES 1.8M OHM 1/4W 5% CARBON FILM - CF 1/4 1.8M 5% T
Order 'res 1.8m ohm 1/4w 5% carbon film - CF 1/4 1.8M 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.8M5%T-ND.
RES 18M OHM 1/4W 5% CARBON FILM - CF 1/4 18M 5% R
Order 'res 18m ohm 1/4w 5% carbon film - CF 1/4 18M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/418M5%R-ND.
RES 1.8M OHM 1/4W 5% CARBON FILM - CFM 1/4 1.8M 5% R
Order 'res 1.8m ohm 1/4w 5% carbon film - CFM 1/4 1.8M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41.8M5%R-ND.
RES 1.8M OHM 1/4W 5% CARBON FILM - CFM 1/4 1.8M 5% T
Order 'res 1.8m ohm 1/4w 5% carbon film - CFM 1/4 1.8M 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41.8M5%T-ND.
RES 18M OHM 1/4W 5% CARBON FILM - CFM 1/4 18M 5% R
Order 'res 18m ohm 1/4w 5% carbon film - CFM 1/4 18M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/418M5%R-ND.
RES 1.8M OHM 1/4W 5% CARBON FILM - PCF 1/4 1.8M 5% P
Order 'res 1.8m ohm 1/4w 5% carbon film - PCF 1/4 1.8M 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/41.8M5%P-ND.
Send this link via E-Mail
Help With This Screen