RES 1.15M OHM 1/4W 0.1% 1206 - TNPW12061M15BETA
| Digi-Key Part Number | TNPW12061M15BETA-ND |
5000 |
.70400 |
Extended Price
3520.00 |
| Manufacturer Part Number | TNPW12061M15BETA | |||
| Description | RES 1.15M OHM 1/4W 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW12061M15BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.15M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW12061M15BETA TNPW12061M15BETA |
TNPW12061M15BETA Specification Sheet
RES 1.15M OHM 1/4W 0.1% 1206 - TNPW12061M15BETA (TNPW12061M15BETA-ND)
Related parts:RES TF 1.5M OHM 1% 100PPM 1206 - RGC 1/8 T1 1.5M 1% R
Order 'res tf 1.5m ohm 1% 100ppm 1206 - RGC 1/8 T1 1.5M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T11.5M1%R-ND.
RES 0.125W 1.5M OHM 1% AXIAL - RN 1/8 T1 1.5M 1% R
Order 'res 0.125w 1.5m ohm 1% axial - RN 1/8 T1 1.5M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.5M1%R-ND.
RES 1.5M OHM 1/4W 1% 1206 SMD - RMC 1/8 1.5M 1% R
Order 'res 1.5m ohm 1/4w 1% 1206 smd - RMC 1/8 1.5M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/81.5M1%R-ND.
RES 1.5M OHM 1/4W 5% 1206 SMD - RMC 1/8 1.5M 5% G
Order 'res 1.5m ohm 1/4w 5% 1206 smd - RMC 1/8 1.5M 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/81.5M5%G-ND.
RES 1.5M OHM 1/4W 5% 1206 SMD - RMC 1/8 1.5M 5% R
Order 'res 1.5m ohm 1/4w 5% 1206 smd - RMC 1/8 1.5M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/81.5M5%R-ND.
RES 15M OHM 1/4W 5% 1206 SMD - RMC 1/8 15M 5% R
Order 'res 15m ohm 1/4w 5% 1206 smd - RMC 1/8 15M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/815M5%R-ND.
RES 1.5M OHM 1/4W 1% 1206 SMD - RMCF 1/8 1.5M 1% R
Order 'res 1.5m ohm 1/4w 1% 1206 smd - RMCF 1/8 1.5M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/81.5M1%R-ND.
RES 1.5M OHM 1/4W 5% 1206 SMD - RMCF 1/8 1.5M 5% G
Order 'res 1.5m ohm 1/4w 5% 1206 smd - RMCF 1/8 1.5M 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/81.5M5%G-ND.
RES 1.5M OHM 1/4W 5% 1206 SMD - RMCF 1/8 1.5M 5% R
Order 'res 1.5m ohm 1/4w 5% 1206 smd - RMCF 1/8 1.5M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/81.5M5%R-ND.
RES 15M OHM 1/4W 5% 1206 SMD - RMCF 1/8 15M 5% R
Order 'res 15m ohm 1/4w 5% 1206 smd - RMCF 1/8 15M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/815M5%R-ND.
RES TF 0.250W 1.5M OHM 1% 1206 - RVC 1206 1.5M 1% R
Order 'res tf 0.250w 1.5m ohm 1% 1206 - RVC 1206 1.5M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RVC12061.5M1%R-ND.
RES 1.5M OHM 1/4W 5% CARBON FILM - CF 1/4 1.5M 5% R
Order 'res 1.5m ohm 1/4w 5% carbon film - CF 1/4 1.5M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.5M5%RTR-ND.
RES 1.5M OHM 1/4W 5% CARBON FILM - CF 1/4 1.5M 5% T
Order 'res 1.5m ohm 1/4w 5% carbon film - CF 1/4 1.5M 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.5M5%T-ND.
RES 15M OHM 1/4W 5% CARBON FILM - CF 1/4 15M 5% R
Order 'res 15m ohm 1/4w 5% carbon film - CF 1/4 15M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/415M5%R-ND.
RES 1.5M OHM 1/4W 5% CARBON FILM - CFM 1/4 1.5M 5% R
Order 'res 1.5m ohm 1/4w 5% carbon film - CFM 1/4 1.5M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41.5M5%R-ND.
Send this link via E-Mail
Help With This Screen